0
0 articole0,00 lei
fără TVA
fără TVA

16-bit Microcontrollers :

118 produse găsite

Toate filtrele

(1 Aplicat)

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1778484

RoHS

Date/Lot Code

Each
1+21,390 lei
25+20,970 lei
100+20,550 lei
250+20,080 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1898806

RoHS

Date/Lot Code

Each
1+17,210 lei
25+16,840 lei
100+16,530 lei
250+16,160 lei
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
2674180

RoHS

Date/Lot Code

Each
1+9,150 lei
25+9,000 lei
100+8,790 lei
250+8,630 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SOIC
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2317933

RoHS

Date/Lot Code

Each
1+15,900 lei
25+15,690 lei
100+15,430 lei
250+15,220 lei
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
2079402

RoHS

Date/Lot Code

Each
1+12,660 lei
25+12,340 lei
100+12,080 lei
250+11,770 lei
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
AEC-Q100
3131918

RoHS

Date/Lot Code

Each
1+17,940 lei
25+17,570 lei
100+17,210 lei
250+16,840 lei
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SOIC
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
2045303

RoHS

Date/Lot Code

Each
1+16,790 lei
25+16,470 lei
100+16,110 lei
250+15,790 lei
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SOIC
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1898815

RoHS

Date/Lot Code

Each
1+18,670 lei
25+18,310 lei
100+17,890 lei
250+17,520 lei
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SOIC
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
3702702

RoHS

Date/Lot Code

Each
1+9,620 lei
25+9,410 lei
100+9,260 lei
250+9,050 lei
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
20I/O's
I2C, LIN, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
1707627

RoHS

Date/Lot Code

Each
1+13,810 lei
25+13,550 lei
100+13,230 lei
250+12,970 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SOIC
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1898800

RoHS

Date/Lot Code

Each
1+18,460 lei
25+18,100 lei
100+17,730 lei
250+17,360 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SOIC
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1576898

RoHS

Date/Lot Code

Each
1+44,190 lei
25+38,650 lei
100+32,010 lei
250+28,710 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
28Pins
SOIC
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
1740236

RoHS

Date/Lot Code

Each
1+9,830 lei
25+9,620 lei
100+9,410 lei
250+9,260 lei
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
20Pins
SOIC
18I/O's
I2C, SPI, UART
512Byte
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1707630

RoHS

Date/Lot Code

Each
1+13,600 lei
25+13,340 lei
100+13,020 lei
250+12,760 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
3576906

RoHS

Each
1+10,930 lei
25+9,780 lei
100+9,730 lei
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ
PIC24
-
1332293

RoHS

Date/Lot Code

Each
1+15,170 lei
25+14,850 lei
100+14,540 lei
250+14,280 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2212161

RoHS

Date/Lot Code

Each
1+18,880 lei
25+17,420 lei
100+16,790 lei
250+16,110 lei
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
32KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3648839

RoHS

Date/Lot Code

Each
1+8,580 lei
25+8,420 lei
100+8,210 lei
250+8,050 lei
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, LIN, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3123268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+6,490 lei
10+4,720 lei
50+4,280 lei
100+3,800 lei
250+3,560 lei
Mai multe preţuri...
MSP430 Family MSP430G2x Series Microcontrollers
MSP430
16 bit
16MHz
2KB
8Pins
SOIC
4I/O's
I2C, SPI
128Byte
4Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430G2x
MSP430
-
1576880

RoHS

Date/Lot Code

Each
135+24,740 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1778478

RoHS

Date/Lot Code

Each
1+19,250 lei
25+18,880 lei
100+18,460 lei
250+18,100 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, LIN, SPI, USART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2317924

RoHS

Date/Lot Code

Each
1+15,790 lei
25+15,480 lei
100+15,170 lei
250+14,850 lei
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
3635954

RoHS

Date/Lot Code

Each
210+15,530 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
12KB
18Pins
SOIC
13I/O's
I2C, SPI, UART
1KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+14,380 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3380516

RoHS

Date/Lot Code

Each
1+14,230 lei
25+13,960 lei
100+13,650 lei
250+13,390 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
4KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
1-25 din 118 articole
din 5 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON