0
0 articole0,00 lei
fără TVA
fără TVA

32-bit Microcontrollers :

2.958 produse găsite
Găsiți o gamă largă de 32-bit Microcontrollers la Farnell România. Avem în stoc o selecție largă de 32-bit Microcontrollers, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Microchip, Renesas, NXP, Infineon & Stmicroelectronics.

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1778989

RoHS

Date/Lot Code

Each
1+53,500 lei
25+52,980 lei
100+52,400 lei
250+51,880 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1778492

RoHS

Date/Lot Code

Each
1+57,530 lei
25+52,670 lei
100+50,210 lei
250+47,750 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3224852

RoHS

Each
1+15,480 lei
10+11,660 lei
25+10,200 lei
50+10,150 lei
100+10,090 lei
Mai multe preţuri...
RX Family RX100 Series RX130 Group Microcontrollers
-
32 bit
32MHz
64KB
48Pins
LFQFP
38I/O's
I2C, SPI, UART
10KB
10Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2313768

RoHS

Date/Lot Code

Each
1+24,890 lei
25+24,370 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SDIP
21I/O's
I2C, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
3636623

RoHS

Date/Lot Code

Each
1+25,160 lei
25+24,630 lei
100+24,160 lei
250+23,640 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
128KB
44Pins
TQFP
35I/O's
I2C, I2S, SPI, UART, USB
32KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2218390

RoHS

Each
1+129,700 lei
10+113,330 lei
25+105,380 lei
50+103,290 lei
100+101,150 lei
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
120MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2765497

RoHS

Date/Lot Code

Each
1+34,730 lei
25+34,050 lei
100+33,320 lei
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
QFN
48I/O's
I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
2908856

RoHS

Date/Lot Code

Each
1+199,000 lei
5+183,360 lei
10+167,670 lei
25+159,200 lei
50+156,010 lei
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
220MHz
4MB
416Pins
MAPBGA
293I/O's
CAN, DSPI, ESCI
512KB
4Channels
16Bit
4.5V
5.5V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
-
2810090

RoHS

Date/Lot Code

Each
1+22,440 lei
25+21,970 lei
100+21,550 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
16KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3224848

RoHS

Date/Lot Code

Each
1+12,130 lei
10+9,050 lei
25+7,850 lei
50+7,690 lei
RX Family RX100 Series RX111 Group Microcontrollers
-
32 bit
32MHz
96KB
48Pins
LFQFP
30I/O's
I2C, SPI, UART, USB
16KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
3869677

RoHS

Each
1+17,940 lei
10+13,550 lei
25+11,770 lei
50+10,830 lei
100+10,040 lei
Mai multe preţuri...
RX Family RX100 Series RX130 Group Microcontrollers
RX
32 bit
32MHz
128KB
64Pins
LFQFP
52I/O's
I2C, SCI, SPI
16KB
14Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2775021

RoHS

Date/Lot Code

Each
1+21,180 lei
25+20,760 lei
100+20,340 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
72MHz
256KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3563429

RoHS

Each
1+28,870 lei
10+22,230 lei
25+20,610 lei
50+20,190 lei
RX Family RX600 Series RX66T Group Microcontrollers
-
32 bit
160MHz
512KB
100Pins
LFQFP
73I/O's
CAN, I2C, SPI, UART
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX600
-
3766521

RoHS

Each (Supplied on Cut Tape)
Banda taiata
1+207,790 lei
5+187,020 lei
10+153,130 lei
25+144,660 lei
SPC5 Family SPC58 N Series Microcontrollers
Power Architecture
32 bit
200MHz
10MB
386Pins
FPBGA
-
CAN, Ethernet, LINFlex, I2C, SPI
1088KB
96Channels
10Bit, 12Bit
-
1.2V
-40°C
125°C
Surface Mount
SPC5
SPC58H
AEC-Q100
3638154

RoHS

Date/Lot Code

Each
1+68,300 lei
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
144Pins
LQFP
120I/O's
Ethernet, I2C, SPI, UART, USB
512KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ
-
3128731

RoHS

Date/Lot Code

Each
1+260,510 lei
5+247,270 lei
10+234,040 lei
25+227,510 lei
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
264MHz
8MB
416Pins
MAPBGA
283I/O's
CAN, SPI, SCI
512KB
-
-
1.2V
1.32V
-40°C
125°C
Surface Mount
MPC5xxx
MPC57xx
AEC-Q100
3637634

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+46,700 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3294294

RoHS

Each (Supplied on Cut Tape)
Banda taiata
1+39,850 lei
10+30,960 lei
25+28,770 lei
50+28,090 lei
100+27,460 lei
Mai multe preţuri...
SPC5 Family SPC582Bxx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
64Pins
TQFP-EP
48I/O's
CAN, I2C, SPI, UART
96KB
18Channels
10Bit, 12Bit
1.14V
1.26V
-40°C
105°C
Surface Mount
SPC5
SPC582Bxx
AEC-Q100
3790260

RoHS

Each
1+11,240 lei
10+8,420 lei
50+7,270 lei
100+6,690 lei
250+6,540 lei
Mai multe preţuri...
RX Family RX100 Series RX140 Group Microcontrollers
CISC
32 bit
48MHz
64KB
64Pins
LFQFP
54I/O's
CAN, I2C, SCI, SPI
16KB
14Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX100
-
2946859

RoHS

Each
1+60,560 lei
10+51,520 lei
25+42,470 lei
50+41,210 lei
100+40,380 lei
RX Family RX600 Series RX62N Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
105I/O's
CAN, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2911320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+144,980 lei
5+132,580 lei
10+120,190 lei
25+109,150 lei
50+106,950 lei
Piccolo (C2000) Family TMS320F2803x Series Microcontrollers
C2000
32 bit
60MHz
128KB
80Pins
LQFP
45I/O's
CAN, I2C, SPI, UART
20KB
16Channels
12Bit
1.71V
1.995V
-55°C
125°C
Surface Mount
Piccolo
TMS320F2803x
-
3385684

RoHS

Date/Lot Code

Each
1+100,780 lei
10+80,540 lei
RX Family RX700 Series RX72M Group Microcontrollers
-
32 bit
240MHz
4MB
176Pins
LFBGA
136I/O's
CAN, Ethernet, I2C, SPI, UART, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
1691516

RoHS

Date/Lot Code

Each
1+306,900 lei
5+280,590 lei
10+254,280 lei
25+247,850 lei
Coldfire Family MC683xx Series Microcontrollers
ColdFire v1
32 bit
20MHz
-
132Pins
QFP
15I/O's
QSPI, UART
2KB
-
-
4.75V
5V
-40°C
85°C
Surface Mount
ColdFire
MC683xx
-
4147142

RoHS

Date/Lot Code

Each
1+28,030 lei
10+21,650 lei
25+19,040 lei
50+18,670 lei
100+18,250 lei
Mai multe preţuri...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32 bit
54MHz
256KB
100Pins
LFQFP
79I/O's
CAN, I2C, IrDA, SCI, SPI, USB
32KB
24Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4147234

RoHS

Date/Lot Code

Each
1+43,250 lei
10+33,790 lei
25+29,030 lei
50+28,450 lei
RX Family RX700 Series RX72T Group Microcontrollers
RX
32 bit
200MHz
1MB
100Pins
LFQFP
73I/O's
CAN, I2C, SCI, SPI
128KB
22Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX700
-
1-25 din 2958 articole
din 119 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON