0
0 articole0,00 lei
fără TVA
fără TVA

32-bit Microcontrollers :

2.958 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2772866

RoHS

Date/Lot Code

Each
1+195,600 lei
5+177,660 lei
10+159,720 lei
25+148,170 lei
50+145,180 lei
EZ-USB Family CYUSB3xx Series Microcontrollers
ARM9
32 bit
-
-
121Pins
BGA
60I/O's
I2C, I2S, SPI, UART
512KB
-
-
1.15V
1.25V
-40°C
85°C
Surface Mount
EZ-USB
CYUSB3xx
-
3703495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+116,420 lei
10+90,740 lei
25+86,240 lei
50+81,900 lei
100+77,510 lei
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
144Pins
LQFP
88I/O's
CAN, ENET, I2C, I2S, LIN, SPI
240KB
50Channels
12Bit
3.3V
5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3637065

RoHS

Date/Lot Code

Each
1+23,900 lei
25+23,430 lei
100+22,960 lei
250+22,490 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
64KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
16KB
28Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3642681

RoHS

Each
1+38,910 lei
10+30,180 lei
25+27,510 lei
50+27,090 lei
100+26,670 lei
Mai multe preţuri...
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
64MHz
256KB
129Pins
UFBGA
72I/O's
I2C, LPUART, SAI, SPI, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
-
3779678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+122,280 lei
10+98,270 lei
25+92,260 lei
50+89,430 lei
100+86,610 lei
AURIX Family TC33X Series Microcontrollers
TriCore
32 bit
300MHz
2MB
80Pins
TQFP
-
CAN, I2C, LIN, SPI
248KB
17Channels
12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC33x
AEC-Q100
3779681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+139,640 lei
5+126,100 lei
10+112,550 lei
25+107,160 lei
50+101,720 lei
AURIX Family TC33X Series Microcontrollers
TriCore
32 bit
300MHz
2MB
180Pins
LFBGA
-
CAN, I2C, LIN, SPI
248KB
42Channels
12Bit
1.125V
1.375V
-40°C
125°C
Surface Mount
AURIX
TC33x
AEC-Q100
3580708

RoHS

Date/Lot Code

Each
1+22,960 lei
25+22,490 lei
100+22,020 lei
250+21,600 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
256KB
64Pins
TQFP
49I/O's
I2C, I2S, LIN, SPI, UART, USB
32KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3364717

RoHS

Date/Lot Code

Each
1+88,750 lei
10+78,450 lei
25+62,390 lei
RX Family RX600 Series RX64M Group Microcontrollers
-
32 bit
120MHz
4096KB
176Pins
LFQFP
127I/O's
CAN, Ethernet, I2C, SPI, UART, USB
512KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3703499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+138,440 lei
10+109,360 lei
25+101,880 lei
50+98,170 lei
100+94,400 lei
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
4MB
176Pins
LQFP
112I/O's
CAN, ENET, I2C, I2S, LIN, SPI
472KB
60Channels
12Bit
-
5.5V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3628351

RoHS

Date/Lot Code

Each
1+38,130 lei
25+37,340 lei
100+36,610 lei
250+35,830 lei
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
128KB
64Pins
TQFP
45I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
32KB
11Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3869676

RoHS

Date/Lot Code

Each
1+22,700 lei
10+17,260 lei
25+15,110 lei
50+14,590 lei
100+14,020 lei
Mai multe preţuri...
RX Family RX100 Series RX113 Group Microcontrollers
RX
32 bit
32MHz
256KB
64Pins
LFQFP
46I/O's
I2C, SPI, USB
32KB
11Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
2467669

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
1+70,660 lei
25+69,250 lei
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32 MZ
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
Ethernet, I2C, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
1712566

RoHS

Date/Lot Code

Each
1+65,640 lei
25+59,730 lei
100+58,520 lei
250+57,320 lei
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
66MHz
512KB
100Pins
TQFP
69I/O's
ENET, I2C, LIN, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
3385675

RoHS

Date/Lot Code

Each
1+84,310 lei
10+67,000 lei
RX Family RX700 Series RX72N Group Microcontrollers
-
32 bit
240MHz
4MB
100Pins
LFQFP
78I/O's
CAN, Ethernet, I2C, SPI, UART, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
3213827

RoHS

Date/Lot Code

Each
1+56,640 lei
10+44,460 lei
25+39,120 lei
RX Family RX600 Series RX65N Group Microcontrollers
RXv2
32 bit
120MHz
2MB
144Pins
LFQFP
111I/O's
CAN, Ethernet, I2C, SPI, UART, USB
640KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213828

RoHS

Date/Lot Code

Each
1+101,250 lei
10+86,140 lei
RX Family RX700 Series RX71M Group Microcontrollers
RXv2
32 bit
240MHz
4MB
176Pins
LFQFP
127I/O's
CAN, Ethernet, I2C, SPI, UART, USB
512KB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
4147139

RoHS

Date/Lot Code

Each
1+23,120 lei
10+17,630 lei
25+15,380 lei
50+15,060 lei
100+14,700 lei
Mai multe preţuri...
RX Family RX200 Series RX231 Group Microcontrollers
RX
32 bit
54MHz
128KB
48Pins
LFQFP
30I/O's
CAN, I2C, IrDA, SCI, SPI, USB
32KB
8Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4147229

RoHS

Date/Lot Code

Each
1+90,480 lei
10+75,470 lei
25+67,780 lei
50+66,000 lei
100+64,170 lei
RX Family RX700 Series RX72N Group Microcontrollers
RX
32 bit
240MHz
4MB
176Pins
LFBGA
136I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
1MB
29Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX700
-
4147149

RoHS

Date/Lot Code

Each
1+21,020 lei
10+15,900 lei
25+13,910 lei
50+13,440 lei
100+12,920 lei
Mai multe preţuri...
RX Family RX200 Series RX24T Group Microcontrollers
RX
32 bit
80MHz
128KB
64Pins
LFQFP
48I/O's
I2C, SCI, SPI
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4262855

RoHS

Each (Supplied on Cut Tape)
Banda taiata
1+135,610 lei
10+101,360 lei
25+94,610 lei
50+94,560 lei
100+94,510 lei
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32 bit
180MHz
4MB
100Pins
TQFP-EP
78I/O's
CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART
512KB
5Channels
10Bit, 12Bit
3V
5.5V
-40°C
125°C
Surface Mount
SPC58
SPC58ECx
AEC-Q100
4147122

RoHS

Each
1+26,050 lei
10+16,530 lei
25+13,960 lei
50+13,700 lei
100+13,390 lei
RX Family RX100 Series RX113 Group Microcontrollers
RX
32 bit
32MHz
256KB
100Pins
LFQFP
82I/O's
I2C, SCI, SPI, USB
32KB
17Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
RX
RX100
-
4147132

RoHS

Date/Lot Code

Each
1+54,550 lei
10+47,700 lei
25+43,980 lei
50+40,480 lei
100+36,350 lei
Mai multe preţuri...
RX Family RX200 Series RX210 Group Microcontrollers
RX
32 bit
50MHz
384KB
64Pins
LQFP
48I/O's
I2C, SPI, SCI
64KB
12Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3941864

RoHS

Date/Lot Code

Each
1+24,110 lei
10+18,410 lei
25+16,110 lei
50+15,530 lei
100+14,960 lei
Mai multe preţuri...
RX Family RX200 Series RX231 Group Microcontrollers
RXv2
32 bit
54MHz
128KB
64Pins
LFQFP
43I/O's
CAN, I2C, SPI, USB
32KB
12Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
4147203

RoHS

Date/Lot Code

Each
1+61,500 lei
10+48,430 lei
25+41,790 lei
50+41,110 lei
100+40,380 lei
Mai multe preţuri...
RX Family RX600 Series RX66N Group Microcontrollers
RX
32 bit
120MHz
2MB
100Pins
LFQFP
78I/O's
CAN, Ethernet, I2C, SCI, SPI, USB
1MB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
4203503

RoHS

Date/Lot Code

Each
1+38,230 lei
10+29,760 lei
25+25,470 lei
50+25,000 lei
100+24,530 lei
RX Family RX200 Series RX26T Group Microcontrollers
RXv3
32 bit
120MHz
512KB
100Pins
LFQFP
82I/O's
CANFD, I2C, I3C, SCI, SPI
64KB
22Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
RX
RX200
-
251-275 din 2958 articole
din 119 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON