0
0 articole0,00 lei
fără TVA
fără TVA

32-bit Microcontrollers :

2.954 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2503917

RoHS

Each
1+50,160 lei
10+40,580 lei
25+33,580 lei
50+32,220 lei
100+30,800 lei
Mai multe preţuri...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
100Pins
QFN
65I/O's
Ethernet, I2C, I2S, SPI, UART, USB
64KB
7Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
-
2496729

RoHS

Date/Lot Code

Each
1+65,690 lei
25+60,250 lei
100+57,430 lei
250+54,600 lei
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
2MB
64Pins
QFN
46I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2470010

RoHS

Date/Lot Code

Each
1+27,670 lei
25+25,370 lei
100+24,160 lei
250+22,960 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
256KB
100Pins
TQFP
81I/O's
CAN, I2C, I2S, SPI, UART, USB
32KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2450491

RoHS

Date/Lot Code

Each
1+307,890 lei
5+279,330 lei
10+250,730 lei
25+234,570 lei
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
324Pins
TEPBGA
192I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-40°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2775027

RoHS

Date/Lot Code

Each
160+58,840 lei
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32 MZ
32 bit
32MHz
2MB
64Pins
TQFP
46I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
2768867

RoHS

Date/Lot Code

Each
1+100,630 lei
25+92,310 lei
100+87,920 lei
250+83,470 lei
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
288Pins
LFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2729644

RoHS

Each
1+36,510 lei
10+29,760 lei
25+27,770 lei
50+26,990 lei
100+26,200 lei
Mai multe preţuri...
FT32 Family FT93x Series Microcontrollers
FT32
32 bit
100MHz
256KB
56Pins
QFN
28I/O's
I2C, SPI, UART, USB
32KB
3Channels
8Bit
-
-
-40°C
85°C
Surface Mount
FT32
FT93x
-
2775020

RoHS

Date/Lot Code

Each
183+20,030 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32 MX
32 bit
72MHz
256KB
28Pins
QFN-S
21I/O's
I2C, I2S, SPI, UART
64KB
10Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2820344

RoHS

Date/Lot Code

Each
1+100,470 lei
10+96,390 lei
25+92,260 lei
50+88,910 lei
100+85,300 lei
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
512KB
100Pins
LQFP
68I/O's
CAN, LIN, SCI, SPI, UART
40KB
15Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2765508

RoHS

Date/Lot Code

Each
1+28,090 lei
25+25,630 lei
100+25,100 lei
250+24,580 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
72MHz
256KB
44Pins
QFN
35I/O's
I2C, I2S, SPI, UART
64KB
13Channels
10Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2387248

RoHS

Date/Lot Code

Each
1+66,680 lei
25+61,140 lei
100+58,260 lei
250+55,390 lei
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
64Pins
QFN
46I/O's
Ethernet, I2C, SPI, UART, USB
512KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2218389

RoHS

Date/Lot Code

Each
1+180,640 lei
5+163,070 lei
10+145,450 lei
25+136,610 lei
50+133,890 lei
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
80MHz
1MB
144Pins
LQFP
-
CAN, SPI, UART
128KB
22Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2453529

RoHS

Date/Lot Code

Each
1+116,470 lei
10+91,050 lei
25+83,890 lei
50+80,440 lei
100+76,990 lei
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50.33MHz
256KB
64Pins
QFP
54I/O's
CAN, I2C, SPI, UART
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2454670

RoHS

Date/Lot Code

Each
1+38,390 lei
25+31,960 lei
100+31,900 lei
250+31,850 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
512KB
100Pins
TQFP
81I/O's
CAN, I2C, SPI, UART, USB
64KB
48Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3267630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+64,540 lei
10+50,730 lei
25+47,960 lei
50+45,190 lei
100+43,460 lei
Mai multe preţuri...
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
133MHz
1MB
80Pins
TQFP
59I/O's
CAN, LIN, SPI
96KB
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
3267641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+167,150 lei
5+152,770 lei
10+138,180 lei
25+131,590 lei
50+128,970 lei
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
4MB
292Pins
TQFP
169I/O's
CAN, ENET, I2C, I2S, LIN, SPI
472KB
60Channels
12Bit
-
5V
-40°C
150°C
Surface Mount
AURIX
TC2xx
-
3267631

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+71,440 lei
10+56,380 lei
25+53,400 lei
50+50,360 lei
100+48,480 lei
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
133MHz
1MB
100Pins
TQFP
78I/O's
CAN, LIN, SPI
96KB
24Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2980967

RoHS

Date/Lot Code

Each
1+151,150 lei
5+139,120 lei
10+126,780 lei
25+119,660 lei
50+116,630 lei
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32 bit
180MHz
4MB
144Pins
TQFP
122I/O's
SPI
512KB
49Channels
10Bit, 12Bit
3V
5.5V
-40°C
125°C
Surface Mount
SPC5
SPC58ECx
AEC-Q100
3637602

RoHS

Date/Lot Code

Each
160+38,650 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
256KB
64Pins
TQFP
51I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3637069

RoHS

Date/Lot Code

Each
160+26,830 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
3637658

RoHS

Date/Lot Code

Each
119+43,930 lei
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
512KB
100Pins
TQFP
78I/O's
Ethernet, I2C, I2S, SPI, UART, USART, USB
128KB
40Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3637683

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+40,110 lei
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
200MHz
512KB
64Pins
TQFP
46I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
2.1V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ EF
-
3637716

RoHS

Date/Lot Code

Each
119+48,120 lei
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
512KB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
128KB
40Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3637157

RoHS

Date/Lot Code

Each
90+34,670 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
512KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3637590

RoHS

Date/Lot Code

Each
180+29,390 lei
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
128KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
32KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
726-750 din 2954 articole
din 119 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON