SH2A-FPU 32-bit Microcontrollers:
4 produse găsiteGăsiți o gamă largă de SH2A-FPU 32-bit Microcontrollers la Farnell România. Avem o gamă largă de 32-bit Microcontrollers, cum ar fi PIC32, RX, TriCore & Power Architecture 32-bit Microcontrollers de la cei mai mari producători din lume, inclusiv: Renesas.
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 304,090 lei 5+ 300,020 lei 10+ 295,910 lei 25+ 295,550 lei | Total:304,09 lei Min.: 1 / Mult.: 1 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LFQFP | 112I/O's | CAN, Ethernet, I2C, SPI, UART, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | |||||
Each | 1+ 383,690 lei 5+ 351,330 lei 10+ 318,920 lei 25+ 303,580 lei | Total:383,69 lei Min.: 1 / Mult.: 1 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | 200MHz | 1MB | 176Pins | LQFP | 112I/O's | Ethernet, I2C, SCI, SPI, USB | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | |||||
Each | 1+ 170,540 lei 5+ 159,510 lei 10+ 148,440 lei 25+ 120,500 lei 50+ 118,110 lei | Total:170,54 lei Min.: 1 / Mult.: 1 | SuperH Family SH7269 Series SH7269 Group Microcontrollers | SH2A-FPU | 32 bit | 266MHz | - | 256Pins | LQFP | 149I/O's | CSI, I2C, IEBus, SPI, UART, USB | 2.5MB | 8Channels | 10Bit | 3V | 3.6V | -20°C | 85°C | Surface Mount | SuperH | SH7269 | |||||
Each | 1+ 181,970 lei 5+ 171,150 lei 10+ 160,270 lei 25+ 146,000 lei | Total:181,97 lei Min.: 1 / Mult.: 1 | SuperH Family SH7260 Series SH7264 Group Microcontrollers | SH2A-FPU | 32 bit | 144MHz | - | 208Pins | QFP | 115I/O's | CAN, LIN, SCI, SPI, UART | - | 8Channels | 10Bit | 1.1V | 1.3V | -20°C | 85°C | Surface Mount | SuperH | SH7260 | |||||