CPU32 Family SC68376 Series Microcontrollers 32-bit Microcontrollers:
2 produse găsiteGăsiți o gamă largă de CPU32 Family SC68376 Series Microcontrollers 32-bit Microcontrollers la Farnell România. Avem o gamă largă de 32-bit Microcontrollers, cum ar fi PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers de la cei mai mari producători din lume, inclusiv: Nxp.
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 376,380 lei 5+ 345,080 lei 10+ 313,790 lei 25+ 300,180 lei | Total:376,38 lei Min.: 1 / Mult.: 1 | CPU32 Family SC68376 Series Microcontrollers | CPU32 | 32 bit | 20.97MHz | - | 160Pins | QFP | CAN, SCI, SPI | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | CPU32 | SC68376 | |||||
Each | 120+ 275,030 lei | Total:33.003,60 lei Min.: 120 / Mult.: 120 | CPU32 Family SC68376 Series Microcontrollers | - | 32 bit | 25MHz | 8KB | 160Pins | QFP | - | - | 16Channels | 10Bit | - | - | -40°C | 85°C | Surface Mount | CPU32 | SC68376 | |||||