0
0 articole0,00 lei
fără TVA
fără TVA

8-bit Microcontrollers :

9.749 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3052579

RoHS

Date/Lot Code

Each
1+13,130 lei
25+12,870 lei
100+12,660 lei
490+12,400 lei
AVR ATmega Family ATmega328 Series Microcontrollers
AVR
20MHz
32KB
32Pins
VQFN
23I/O's
I2C, SPI, UART
2KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR
ATmega328P
-
3052566

RoHS

Date/Lot Code

Each
1+6,280 lei
25+6,170 lei
100+6,010 lei
250+5,910 lei
PIC16 Family PIC16F153xx Series Microcontroller
PIC16
32MHz
14KB
20Pins
SSOP
18I/O's
EUSART, I2C, SPI
512Byte
17Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F153xx
-
2991783

RoHS

Date/Lot Code

Each
1+31,330 lei
25+30,700 lei
100+30,070 lei
250+29,440 lei
PIC16 Family PIC16F7x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
SSOP
22I/O's
I2C, SPI, USART
368Byte
5Channels
8Bit
4V
5.5V
-40°C
125°C
Surface Mount
PIC16
PIC16F7xx
-
3132253

RoHS

Date/Lot Code

Each
1+5,220 lei
25+4,900 lei
100+4,690 lei
490+4,470 lei
AVR ATtiny Family ATtiny817 Series Microcontrollers
AVR
20MHz
8KB
24Pins
VQFN
22I/O's
I2C, SPI, USART
512Byte
12Channels
10Bit
1.8V
5.5V
-40°C
125°C
Surface Mount
AVR
ATtiny817
-
2947754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+2,880 lei
25+2,820 lei
100+2,760 lei
3000+2,700 lei
AVR ATtiny Family ATtiny204 Series Microcontrollers
AVR
20MHz
2KB
14Pins
SOIC
12I/O's
I2C, SPI, USART
128Byte
10Channels
10Bit
1.8V
5.5V
-40°C
125°C
Surface Mount
AVR
ATtiny204
-
2810160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+21,860 lei
25+21,130 lei
100+20,820 lei
2000+18,150 lei
AVR ATmega Family ATmega324 Series Microcontrollers
AVR
20MHz
32KB
44Pins
TQFP
32I/O's
I2C, SPI, USART
2KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega324
-
2831305

RoHS

Date/Lot Code

Each
1+11,510 lei
25+10,560 lei
100+10,200 lei
250+9,780 lei
PIC18 Family PIC18LFxxK83 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SSOP
25I/O's
CAN, I2C, SPI, UART
4KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC18
PIC18F K8x
-
3018709

RoHS

Date/Lot Code

Each
1+3,120 lei
25+2,850 lei
100+2,760 lei
250+2,660 lei
AVR ATtiny Family ATtiny414 Series Microcontrollers
AVR
20MHz
4KB
14Pins
SOIC
12I/O's
I2C, SPI, USART
256Byte
10Channels
10Bit
1.8V
5.5V
-40°C
105°C
Surface Mount
AVR
ATtiny414
-
2920824

RoHS

Date/Lot Code

Each
1+12,660 lei
25+11,560 lei
100+10,510 lei
250+10,300 lei
PIC18 Family PIC18FxxK42 Series Microcontrollers
PIC18
64MHz
128KB
44Pins
TQFP
36I/O's
I2C, LIN, SPI, UART
8KB
35Channels
12Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F4xK42
-
2851631

RoHS

Date/Lot Code

Each
1+12,190 lei
25+11,920 lei
100+11,720 lei
250+11,450 lei
PIC18 Family PIC18FxxK40 Series Microcontrollers
PIC18
64MHz
64KB
64Pins
TQFP
60I/O's
EUSART, I2C, SPI
3562Byte
45Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F6xK40
-
3052595

RoHS

Date/Lot Code

Each
1+6,010 lei
25+5,490 lei
100+5,440 lei
250+5,330 lei
PIC16 Family PIC16F153xx Series Microcontroller
PIC16
32MHz
14KB
28Pins
SSOP
25I/O's
EUSART, I2C, SPI
1KB
24Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F153xx
-
3132259

RoHS

Date/Lot Code

Each
1+12,710 lei
25+12,450 lei
PIC16 Family PIC16F171x Series Microcontrollers
PIC16
32MHz
14KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI
1KB
28Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F171x
-
2857701

RoHS

Date/Lot Code

Each
1+13,810 lei
25+12,660 lei
PIC18 Family PIC18FxxK42 Series Microcontrollers
PIC18
64MHz
128KB
28Pins
DIP
25I/O's
I2C, SPI, UART
8KB
24Channels
12Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18FxxK42
-
2915533

RoHS

Each (Supplied on Cut Tape)
Banda taiata
1+2,970 lei
25+2,970 lei
100+2,960 lei
4000+2,460 lei
AVR ATtiny Family ATtiny402 Series Microcontrollers
AVR
20MHz
4KB
8Pins
SOIC
6I/O's
I2C, SPI, USART
256Byte
6Channels
10Bit
1.8V
5.5V
-40°C
105°C
Surface Mount
AVR
ATtiny402
-
2810202

RoHS

Date/Lot Code

Each
1+20,240 lei
25+19,820 lei
100+19,460 lei
250+19,040 lei
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
QFN
24I/O's
EUSART, I2C, SPI
3.56KB
8Channels
12Bit
1.8V
5.5V
-40°C
125°C
Surface Mount
PIC18
PIC18F K8x
-
2839538

RoHS

Date/Lot Code

Each
1+7,320 lei
25+7,170 lei
100+7,010 lei
250+6,900 lei
PIC16 Family PIC16F184xx Series Microcontrollers
PIC16
32MHz
28KB
20Pins
UQFN
18I/O's
I2C, SPI, UART
2KB
17Channels
12Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F18xx
-
2774977

RoHS

Date/Lot Code

Each
1+4,310 lei
25+4,230 lei
100+4,140 lei
250+4,060 lei
AVR ATtiny Family ATtiny44 Series Microcontrollers
AVR
20MHz
4KB
14Pins
SOIC
12I/O's
I2C, SPI, USI
256Byte
8Channels
10Bit
1.8V
5.5V
-40°C
105°C
Surface Mount
AVR ATtiny
ATtiny44
-
2774999

RoHS

Date/Lot Code

Each
1+4,630 lei
25+4,540 lei
100+4,450 lei
250+4,360 lei
PIC16 Family PIC16LF153xx Series Microcontroller
PIC16
32MHz
3.5KB
8Pins
DIP
6I/O's
I2C, SPI, EUSART
256Byte
5Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC16
PIC16F15xx
-
3131846

RoHS

Date/Lot Code

Each
1+19,350 lei
25+17,730 lei
100+16,110 lei
250+15,790 lei
PIC18 Family PIC18FxxK22 Series Microcontrollers
PIC18
64MHz
64KB
44Pins
TQFP
36I/O's
EUSART, I2C, SPI
3.8KB
28Channels
10Bit
2.3V
5.5V
-40°C
125°C
Surface Mount
PIC18
PIC18F4xK22
-
3131832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+3,180 lei
25+3,050 lei
100+2,910 lei
3000+2,780 lei
PIC10 Family PIC10F20x Series Microcontrollers
PIC10
4MHz
384Byte
6Pins
SOT-23
4I/O's
-
16Byte
-
-
2V
5.5V
-40°C
125°C
Surface Mount
PIC10
PIC10F20x
-
2810043

RoHS

Each
1+6,900 lei
25+5,700 lei
100+5,600 lei
250+5,540 lei
PIC16 Family PIC16F157x Series Microcontrollers
PIC16
32MHz
14KB
20Pins
SOIC
18I/O's
EUSART
1KB
12Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F15xx
-
2774991

RoHS

Date/Lot Code

Each
1+7,690 lei
25+7,060 lei
100+6,430 lei
250+6,330 lei
PIC16 Family PIC16F183xx Series Microcontrollers
PIC16
32MHz
28KB
14Pins
DIP
12I/O's
I2C, SPI, EUSART
2KB
11Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F18xx
-
3131850

RoHS

Date/Lot Code

Each
1+34,050 lei
25+29,760 lei
100+24,690 lei
250+22,120 lei
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
64MHz
64KB
44Pins
TQFP
35I/O's
ECAN, EUSART, I2C, SPI
3.56KB
11Channels
12Bit
1.8V
5.5V
-40°C
125°C
Surface Mount
PIC18
PIC18FxxK80
-
2920788

RoHS

Date/Lot Code

Each
1+6,010 lei
25+5,600 lei
100+5,040 lei
250+4,630 lei
PIC16 Family PIC16F183xx Series Microcontrollers
PIC16
32MHz
28KB
14Pins
TSSOP
12I/O's
EUSART, I2C, SPI
2KB
11Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F183xx
-
3364932

RoHS

Each
1+12,080 lei
10+10,560 lei
50+8,730 lei
100+7,790 lei
250+7,220 lei
Mai multe preţuri...
STM8 Family STM8AF Series Microcontrollers
STM8
16MHz
8KB
20Pins
TSSOP
16I/O's
I2C, LIN, SPI, UART
1KB
5Channels
10Bit
3V
5.5V
-40°C
125°C
Surface Mount
STM8
STM8AF
AEC-Q100
751-775 din 9749 articole
din 390 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON