0
0 articole0,00 lei
fără TVA
fără TVA

8-bit Microcontrollers :

9.771 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1212690

RoHS

Date/Lot Code

Each
1+4,140 lei
25+4,050 lei
100+3,970 lei
250+3,890 lei
PIC16 Family PIC16F5XX Series Microcontrollers
PIC16
20MHz
1.5KB
14Pins
SOIC
12I/O's
-
72Byte
-
-
2V
5.5V
-45°C
85°C
Surface Mount
PIC16
PIC16F5xx
AEC-Q100
9171568

RoHS

Date/Lot Code

Each
1+5,700 lei
25+5,140 lei
100+5,030 lei
250+4,930 lei
AVR ATtiny Family ATtiny13 Series Microcontrollers
AVR
20MHz
1KB
8Pins
SOIC
6I/O's
SPI
64Byte
4Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny13
-
1648504

RoHS

Date/Lot Code

Each
1+12,400 lei
25+12,130 lei
100+11,920 lei
250+11,660 lei
PIC18 Family PIC18F1xK50 Series Microcontrollers
PIC18
48MHz
16KB
20Pins
SSOP
15I/O's
EUSART, I2C, SPI, USB
768Byte
9Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K5x
-
9171274

RoHS

Date/Lot Code

Each
1+36,870 lei
25+33,790 lei
100+30,540 lei
250+29,920 lei
AVR ATmega Family ATmega32 Series Microcontrollers
AVR
16MHz
32KB
44Pins
TQFP
32I/O's
I2C, SPI, UART
2KB
8Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega32
-
1103406

RoHS

Date/Lot Code

Each
1+12,400 lei
25+12,130 lei
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
7KB
20Pins
DIP
18I/O's
AUSART, I2C, SPI
256Byte
12Channels
10Bit
2V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F6xx
AEC-Q100
1778459

RoHS

Date/Lot Code

Each
1+10,360 lei
25+10,150 lei
100+9,940 lei
250+9,730 lei
PIC18 Family PIC18F1xK22 Series Microcontrollers
PIC18
64MHz
8KB
20Pins
SOIC
18I/O's
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
AEC-Q100
1972104

RoHS

Date/Lot Code

Each
1+25,420 lei
25+24,890 lei
100+24,420 lei
250+23,900 lei
AVR ATmega Family ATmega644 Series Microcontrollers
AVR
20MHz
64KB
44Pins
TQFP
32I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega64
-
1292276

RoHS

Date/Lot Code

Each
1+50,680 lei
25+44,350 lei
100+36,770 lei
250+32,950 lei
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
48MHz
32KB
44Pins
QFN
35I/O's
EUSART, I2C, SPI, SPP, USB
2KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F45xx
-
1715516

RoHS

Date/Lot Code

Each
1+4,590 lei
25+4,500 lei
100+4,410 lei
490+4,310 lei
AVR ATtiny Family ATtiny13 Series Microcontrollers
AVR
20MHz
1KB
10Pins
MLF
6I/O's
SPI
60Byte
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny13
-
1748554

RoHS

Date/Lot Code

Each
1+53,140 lei
25+52,090 lei
100+50,990 lei
250+49,950 lei
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
256KB
64Pins
TQFP
50I/O's
I2C, SPI, UART
16KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
9760881

RoHS

Date/Lot Code

Each
1+25,470 lei
25+24,950 lei
PIC16 Family PIC16F8x Series Microcontrollers
PIC16
4MHz
1.75KB
18Pins
DIP
13I/O's
-
68Byte
-
-
4V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
1212703

RoHS

Date/Lot Code

Each
1+29,180 lei
25+28,920 lei
100+28,870 lei
250+28,820 lei
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
40MHz
32KB
44Pins
TQFP
36I/O's
EUSART, I2C, PSP, SPI
1.5KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F4x2x
-
1455166

RoHS

Each
1+7,010 lei
25+6,850 lei
100+6,750 lei
250+6,590 lei
AVR ATtiny Family ATtiny85 Series Microcontrollers
AVR
10MHz
8KB
8Pins
SOIC
6I/O's
I2C, SPI
512Byte
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATtiny
ATtiny85
-
2305836

RoHS

Date/Lot Code

Each
1+18,100 lei
25+17,730 lei
PIC18 Family PIC18FxxK50 Series Microcontrollers
PIC18
48MHz
32KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI, USB
2KB
25Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K5x
-
2066309

RoHS

Date/Lot Code

Each
1+17,100 lei
25+16,740 lei
100+16,420 lei
250+16,060 lei
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
32KB
44Pins
TQFP
34I/O's
I2C, SPI, UART, USB
4KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1455165

RoHS

Date/Lot Code

Each
1+9,520 lei
25+8,680 lei
100+8,370 lei
250+8,050 lei
AVR ATtiny Family ATtiny85 Series Microcontrollers
AVR
10MHz
8KB
8Pins
DIP
6I/O's
I2C, SPI
512Byte
4Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny85
-
1455118

RoHS

Date/Lot Code

Each
1+46,700 lei
25+42,830 lei
100+42,000 lei
250+41,110 lei
AVR ATmega Family ATmega640 Series Microcontrollers
AVR
16MHz
64KB
100Pins
TQFP
86I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega256X
-
4057627

RoHS

Date/Lot Code

Each
1+5,390 lei
25+5,280 lei
100+5,170 lei
250+5,060 lei
PIC16 Family PIC16F5XX Series Microcontrollers
PIC16
20MHz
1.5KB
14Pins
DIP
12I/O's
-
72Byte
-
-
2V
5.5V
-45°C
85°C
Through Hole
PIC16
PIC16F5xx
AEC-Q100
1636932

RoHS

Date/Lot Code

Each
1+18,620 lei
25+17,050 lei
100+16,530 lei
250+15,950 lei
AVR ATmega Family ATmega16X Series Microcontrollers
AVR
20MHz
16KB
32Pins
TQFP
23I/O's
I2C, SPI, UART
1KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega16X
-
1748532

RoHS

Date/Lot Code

Each
1+13,130 lei
25+12,030 lei
100+10,880 lei
250+10,670 lei
AVR ATmega Family ATmega8 Series Microcontrollers
AVR
16MHz
8KB
32Pins
TQFP
23I/O's
I2C, SPI, UART
1KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega8
-
1778445

RoHS

Date/Lot Code

Each
1+7,790 lei
25+7,640 lei
100+7,480 lei
250+7,320 lei
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
3.5KB
20Pins
SSOP
16I/O's
EUSART, I2C, SPI
256Byte
12Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F18xx
AEC-Q100
1455109

RoHS

Date/Lot Code

Each
1+27,880 lei
25+25,570 lei
100+23,120 lei
250+22,650 lei
AVR ATmega Family ATmega324 Series Microcontrollers
AVR
20MHz
32KB
44Pins
TQFP
32I/O's
I2C, SPI, UART
2KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega324
-
7406034

RoHS

Date/Lot Code

Each
1+3,200 lei
25+3,010 lei
100+3,000 lei
250+3,000 lei
PIC10 Family PIC10F20x Series Microcontrollers
PIC10
4MHz
768Byte
8Pins
DIP
4I/O's
-
24Byte
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC10
PIC10F20x
AEC-Q100
2305831

RoHS

Date/Lot Code

Each
1+14,540 lei
25+14,230 lei
100+13,960 lei
250+13,650 lei
PIC18 Family PIC18FxxK50 Series Microcontrollers
PIC18
48MHz
32KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI, USB
2KB
14Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K5x
-
2097788

RoHS

Date/Lot Code

Each
1+10,670 lei
25+9,780 lei
100+8,840 lei
250+8,680 lei
PIC16 Family PIC16F178x Series Microcontrollers
PIC16
32MHz
7KB
28Pins
SOIC
25I/O's
I2C, SPI, USART
512Byte
11Channels
12Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F17xx
AEC-Q100
151-175 din 9771 articole
din 391 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON