0
0 articole0,00 lei
fără TVA
fără TVA

ARM Microcontrollers :

8.084 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2409464

RoHS

Each
1+97,640 lei
10+76,880 lei
25+69,090 lei
50+67,830 lei
100+66,580 lei
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
100MHz
-
512KB
-
-
144Pins
LQFP
-
100I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
44Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
2456962

RoHS

Date/Lot Code

Each
1+31,960 lei
10+24,420 lei
25+21,440 lei
50+20,970 lei
100+20,500 lei
Mai multe preţuri...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
128KB
-
-
64Pins
LQFP
-
52I/O's
CAN, I2C, SPI, USART
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2484971

RoHS

Each
1+101,150 lei
10+75,520 lei
25+71,390 lei
50+68,410 lei
100+65,430 lei
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
1MB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2469606

RoHS

Each
1+35,460 lei
10+26,250 lei
25+24,270 lei
50+23,120 lei
100+21,970 lei
Mai multe preţuri...
STM32 Family STM32L1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
32MHz
-
128KB
-
-
64Pins
LQFP
-
51I/O's
I2C, SPI, USART, USB
32KB
20Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2409249

RoHS

Date/Lot Code

Each
1+18,510 lei
25+16,790 lei
100+16,630 lei
416+16,470 lei
SAM 32 Family SAM D21 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
256KB
-
-
48Pins
QFN
-
38I/O's
I2C, I2S, SPI, UART, USB
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2444628

RoHS

Date/Lot Code

Each
1+17,780 lei
10+12,550 lei
25+12,450 lei
50+12,290 lei
100+12,190 lei
Mai multe preţuri...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
64KB
-
-
64Pins
LQFP
-
51I/O's
I2C, SPI, UART, USART
8KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2409284

RoHS

Date/Lot Code

Each
1+25,310 lei
10+19,190 lei
25+17,680 lei
50+16,890 lei
100+16,060 lei
Mai multe preţuri...
Kinetis E Family KE0x Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
40MHz
-
64KB
-
-
44Pins
LQFP
-
37I/O's
I2C, SPI, UART
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
-
2484381

RoHS

Each
1+67,890 lei
25+66,530 lei
100+65,170 lei
250+63,810 lei
SAM 32 Family SAM E70 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
300MHz
-
2MB
-
-
100Pins
TFBGA
-
75I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
384KB
10Channels
12Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
SAM32
SAM E70
-
2518164

RoHS

Each
1+28,030 lei
10+21,390 lei
25+18,720 lei
50+18,360 lei
100+17,940 lei
Mai multe preţuri...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
192KB
-
-
48Pins
LQFP
-
40I/O's
I2C, I2S, SPI, UART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2469570

RoHS

Date/Lot Code

Each
1+35,150 lei
10+26,570 lei
25+24,950 lei
50+24,010 lei
100+23,010 lei
Mai multe preţuri...
STM32 Family STM32F3 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
72MHz
-
64KB
-
-
48Pins
LQFP
-
37I/O's
CAN, I2C, SPI, USART
16KB
15Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
-
2466938

RoHS

Each
1+53,560 lei
10+41,630 lei
25+39,590 lei
50+38,440 lei
100+37,290 lei
Mai multe preţuri...
STM32 Family STM32F3 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
72MHz
-
512KB
-
-
100Pins
LQFP
-
44I/O's
CAN, I2C, SPI, UART, USART, USB
64KB
39Channels
12Bit
2V
6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2475666

RoHS

Date/Lot Code

Each
1+7,690 lei
25+7,480 lei
100+6,640 lei
1500+5,810 lei
SAM 32 Family SAM D1X Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
16KB
-
-
20Pins
WSOIC
-
18I/O's
I2C, SPI, UART, USART, USB
4KB
8Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
-
2503266

RoHS

Date/Lot Code

Each
1+88,910 lei
10+69,660 lei
25+64,490 lei
50+62,030 lei
100+59,520 lei
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
2MB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
260KB
16Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
-
2890189

RoHS

Date/Lot Code

Each
1+89,850 lei
10+71,390 lei
25+63,960 lei
50+62,180 lei
100+60,350 lei
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
120MHz
-
1MB
-
-
64Pins
LQFP
-
40I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
3131883

RoHS

Date/Lot Code

Each
1+85,880 lei
25+84,150 lei
100+82,420 lei
250+80,700 lei
SAM 32 Family SAM E70 Series Microcontrollers
-
ARM Cortex-M7F
-
-
-
32 bit
300MHz
-
2MB
-
-
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, I2S, SPI, USART, USB
384KB
24Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
SAM 32
SAM E70
-
2985267

RoHS

Date/Lot Code

Each
1+27,140 lei
10+20,870 lei
25+20,450 lei
50+20,030 lei
100+19,560 lei
Mai multe preţuri...
S32 Family S32K1xx Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
48MHz
-
256KB
-
-
48Pins
LQFP
-
43I/O's
CAN, I2C, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2750644

RoHS

Each
1+31,380 lei
10+22,180 lei
25+20,610 lei
50+19,400 lei
100+18,150 lei
Mai multe preţuri...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
64KB
-
-
48Pins
UFQFPN
-
37I/O's
CAN, I2C, SPI, USART, USB
16KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
3129865

RoHS

Each
1+10,670 lei
10+10,250 lei
25+9,880 lei
50+9,470 lei
100+9,100 lei
Mai multe preţuri...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
32KB
-
-
20Pins
TSSOP
-
15I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
-
3249787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+51,040 lei
10+50,000 lei
25+49,010 lei
100+47,960 lei
250+46,970 lei
DARWIN Family MAX326xx Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
96MHz
-
2MB
-
-
81Pins
WLP
-
49I/O's
I2C, SPI, UART, USB
256KB
4Channels
10Bit
1.14V
1.89V
-30°C
85°C
Surface Mount
DARWIN
MAX326xx
-
2980927

RoHS

Date/Lot Code

Each
1+21,600 lei
10+16,370 lei
25+14,230 lei
50+14,170 lei
100+14,070 lei
Mai multe preţuri...
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
128KB
-
-
32Pins
LQFP
-
26I/O's
I2C, SPI, UART, USART, USB
40KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2710100

RoHS

Date/Lot Code

Each
1+115,900 lei
10+92,680 lei
25+82,580 lei
50+81,220 lei
100+79,860 lei
XMC4000 Family XMC4700 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
144MHz
-
352KB
-
-
144Pins
LQFP
-
119I/O's
I2C, I2S, LIN, SPI, UART
2MB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC47xx
-
2820259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+68,670 lei
10+54,600 lei
25+50,940 lei
50+49,060 lei
100+47,120 lei
Mai multe preţuri...
PN7462 Family PN7362 Series Microcontroller4
-
ARM Cortex-M0
-
-
-
32 bit
20MHz
-
160KB
-
-
64Pins
HVQFN
-
21I/O's
I2C, SPI, UART, USB
12KB
-
-
2.3V
5.5V
-40°C
85°C
Surface Mount
NFC Reader IC
NFC Reader IC
-
3132643

RoHS

Date/Lot Code

Each
1+25,160 lei
10+19,090 lei
25+16,680 lei
50+16,320 lei
100+15,900 lei
Mai multe preţuri...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
128KB
-
-
32Pins
UFQFPN
-
25I/O's
I2C, I2S, SPI, UART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2709220

RoHS

Date/Lot Code

Each
1+74,270 lei
10+58,630 lei
25+52,400 lei
50+50,730 lei
100+49,010 lei
LPC Family LPC54000 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
512KB
-
-
180Pins
TFBGA
-
145I/O's
I2C, SPI, UART/USART, USB
200KB
12Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC546xx
-
2850984

RoHS

Each
1+45,610 lei
10+33,940 lei
25+31,330 lei
50+30,440 lei
100+29,550 lei
Mai multe preţuri...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
256KB
-
-
100Pins
LQFP
-
81I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
-
426-450 din 8084 articole
din 324 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON