0
0 articole0,00 lei
fără TVA
fără TVA

ARM Microcontrollers :

8.084 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Silicon Manufacturer
Device Core
Data Bus Width
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2393643

RoHS

Each
1+27,040 lei
10+20,660 lei
25+19,140 lei
50+17,990 lei
100+16,840 lei
Mai multe preţuri...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
84MHz
-
128KB
-
-
64Pins
LQFP
-
50I/O's
I2C, I2S, SPI, UART, USB
64KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2400142

RoHS

Date/Lot Code

Each
1+63,070 lei
10+49,630 lei
25+44,300 lei
50+43,040 lei
100+41,740 lei
Mai multe preţuri...
LPC Family LPC1500 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
72MHz
-
256KB
-
-
64Pins
LQFP
-
22I/O's
CAN, I2C, SPI, UART, USB
36KB
24Channels
12Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1500
-
2060904

RoHS

Each
1+68,670 lei
10+53,290 lei
25+49,320 lei
50+48,590 lei
100+47,850 lei
STM32 Family STM32F2 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
120MHz
-
1MB
-
-
100Pins
LQFP
-
82I/O's
CAN, I2C, SPI, UART, USART, USB
132KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
-
2285504

RoHS

Date/Lot Code

Each
1+150,730 lei
5+136,140 lei
10+121,490 lei
25+109,780 lei
50+107,580 lei
PSOC 5 Family CY8C58xx Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
67MHz
-
256KB
-
-
68Pins
QFN
-
48I/O's
CAN, I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5
CY8C58xx
-
2314775

RoHS

Date/Lot Code

Each
1+129,600 lei
10+104,130 lei
25+93,930 lei
50+91,470 lei
100+89,010 lei
LPC Family LPC2000 Series Microcontrollers
-
ARM7TDMI
-
-
-
32 bit
60MHz
-
256KB
-
-
64Pins
LQFP
-
46I/O's
CAN, I2C, SPI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
LPC
LPC2000
-
2333371

RoHS

Each
1+82,950 lei
10+65,690 lei
25+58,160 lei
50+57,160 lei
100+56,120 lei
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
2MB
-
-
144Pins
LQFP
-
114I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2064367

RoHS

Each
1+61,870 lei
10+47,590 lei
25+44,770 lei
50+43,250 lei
100+41,740 lei
Mai multe preţuri...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
168MHz
-
512KB
-
-
100Pins
LQFP
-
82I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
1737134

RoHS

Each
1+36,300 lei
10+30,020 lei
25+28,870 lei
50+27,670 lei
100+26,410 lei
Mai multe preţuri...
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
72MHz
-
256KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2133569

RoHS

Date/Lot Code

Each
1+44,820 lei
10+35,770 lei
25+32,060 lei
50+29,500 lei
100+27,350 lei
Mai multe preţuri...
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
50MHz
-
128KB
-
-
48Pins
QFN
-
29I/O's
I2C, SPI, UART, USB
16KB
13Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
2133523

RoHS

Date/Lot Code

Each
1+55,960 lei
10+43,930 lei
25+39,070 lei
50+37,920 lei
100+36,770 lei
Mai multe preţuri...
Kinetis K Family K1x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
72MHz
-
256KB
-
-
64Pins
LQFP
-
44I/O's
CAN, I2C, I2S, SPI, UART
64KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
-
2215110

RoHS

Each
1+54,600 lei
10+42,470 lei
25+40,530 lei
50+37,870 lei
100+35,200 lei
Mai multe preţuri...
STM32 Family STM32F3 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
72MHz
-
256KB
-
-
100Pins
LQFP
-
45I/O's
CAN, I2C, SPI, UART, USART, USB
40KB
39Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2215114

RoHS

Each
1+45,450 lei
10+35,350 lei
25+32,530 lei
50+31,960 lei
100+31,330 lei
Mai multe preţuri...
STM32 Family STM32F3 Series Microcontrollers
-
ARM Cortex-M4F
-
-
-
32 bit
72MHz
-
256KB
-
-
100Pins
LQFP
-
84I/O's
CAN, I2C, I2S, SPI, UART, USB
32KB
37Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
2333204

RoHS

Date/Lot Code

Each
1+63,490 lei
10+49,370 lei
25+44,400 lei
50+42,150 lei
100+39,850 lei
Mai multe preţuri...
STM32 Family STM32F2 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
120MHz
-
128KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, UART, USART, USB
64KB
16Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F2
-
2393667

RoHS

Each
1+77,820 lei
10+63,230 lei
25+62,600 lei
50+61,920 lei
100+61,300 lei
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
2MB
-
-
176Pins
LQFP
-
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
1447640

RoHS

Each
1+40,430 lei
10+31,280 lei
25+29,030 lei
50+27,460 lei
100+25,840 lei
Mai multe preţuri...
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
72MHz
-
128KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, SPI, USART, USB
20KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
1737131

RoHS

Each
1+36,920 lei
10+28,450 lei
25+26,360 lei
50+24,890 lei
100+23,380 lei
Mai multe preţuri...
STM32 Family STM32F1 Series Microcontrollers
-
ARM Cortex-M3
-
-
-
32 bit
72MHz
-
64KB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
2133577

RoHS

Date/Lot Code

Each
1+56,070 lei
10+44,510 lei
25+42,150 lei
50+40,060 lei
100+37,080 lei
Mai multe preţuri...
Kinetis K Family K2x Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
72MHz
-
256KB
-
-
64Pins
LQFP
-
40I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
2488314

RoHS

Each
1+50,780 lei
10+39,380 lei
25+37,030 lei
50+35,150 lei
100+33,260 lei
Mai multe preţuri...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
256KB
-
-
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2494460

RoHS

Each
1+45,610 lei
10+36,770 lei
25+35,830 lei
50+34,880 lei
100+33,940 lei
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
1MB
-
-
64Pins
LQFP
-
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2488317

RoHS

Each
1+63,280 lei
10+50,100 lei
25+44,040 lei
50+43,150 lei
100+42,260 lei
Mai multe preţuri...
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
512KB
-
-
144Pins
LQFP
-
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2444627

RoHS

Date/Lot Code

Each
1+13,810 lei
10+13,440 lei
25+13,020 lei
50+12,660 lei
100+12,290 lei
Mai multe preţuri...
STM32 Family STM32L0 Series Microcontrollers
-
ARM Cortex-M0+
-
-
-
32 bit
32MHz
-
64KB
-
-
48Pins
LQFP
-
37I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
2535500

RoHS

Each
1+97,640 lei
10+80,390 lei
25+76,510 lei
50+73,380 lei
100+70,240 lei
STM32 Family STM32F7 Series Microcontrollers
-
ARM Cortex-M7
-
-
-
32 bit
216MHz
-
2MB
-
-
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2490860

RoHS

Date/Lot Code

Each
1+101,360 lei
10+81,270 lei
25+77,610 lei
50+74,420 lei
100+71,230 lei
STM32 Family STM32F4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
180MHz
-
1MB
-
-
169Pins
UFBGA
-
130I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
260KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2469551

RoHS

Each
1+12,130 lei
10+9,830 lei
25+9,360 lei
50+9,310 lei
100+9,260 lei
Mai multe preţuri...
STM32 Family STM32F0 Series Microcontrollers
-
ARM Cortex-M0
-
-
-
32 bit
48MHz
-
32KB
-
-
28Pins
UFQFPN
-
24I/O's
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
2494465

RoHS

Each
1+45,450 lei
10+37,390 lei
25+36,980 lei
50+36,560 lei
100+36,140 lei
STM32 Family STM32L4 Series Microcontrollers
-
ARM Cortex-M4
-
-
-
32 bit
80MHz
-
1MB
-
-
132Pins
UFBGA
-
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
19Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
176-200 din 8084 articole
din 324 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON