24 Rezultate găsite pentru "test"
Găsiți o gamă largă de ARM Microcontrollers la Farnell România. Avem în stoc o selecție largă de ARM Microcontrollers, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Microchip, NXP & Texas Instruments.
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008367 RoHS | Each | 1+ 68,830 lei 10+ 51,040 lei 25+ 47,170 lei 50+ 45,760 lei 100+ 44,870 lei Mai multe preţuri... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | |||||
Each | 1+ 17,100 lei 25+ 16,790 lei 100+ 16,530 lei 250+ 16,210 lei | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFP | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 3000+ 13,490 lei | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 32KB | 20Pins | WLCSP | 18I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+ 17,310 lei 25+ 16,950 lei 100+ 16,630 lei 250+ 16,270 lei | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 64Pins | LQFP | 47I/O's | I2C, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 33,630 lei 25+ 32,950 lei 100+ 32,270 lei 250+ 31,590 lei | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 256KB | 100Pins | BGA | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 48KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 32,220 lei 10+ 23,380 lei 25+ 21,760 lei 50+ 20,450 lei 100+ 19,140 lei Mai multe preţuri... | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, USART | 8KB | 8Channels | 10Bit | 2.6V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+ 102,190 lei 10+ 79,390 lei 25+ 73,900 lei 50+ 70,920 lei 100+ 67,890 lei | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 144Pins | LQFP | 94I/O's | I2C, SCI, SPI, USB | 64KB | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis K | K5x | ||||||
Each | 1+ 28,820 lei 25+ 28,140 lei 100+ 27,460 lei 250+ 27,040 lei | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 100Pins | BGA | 79I/O's | EBI, EMI, I2C, SPI, SSC, UART, USART | 32KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 260+ 13,910 lei | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFN | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 24,110 lei 25+ 23,640 lei 100+ 23,170 lei 250+ 22,650 lei | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 64Pins | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 17,780 lei 25+ 17,420 lei 100+ 17,050 lei 250+ 16,740 lei | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 30,020 lei 25+ 29,440 lei 100+ 28,820 lei 250+ 28,240 lei | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 256KB | 64Pins | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 70,970 lei 10+ 61,140 lei 25+ 56,540 lei 50+ 51,990 lei 100+ 47,380 lei Mai multe preţuri... | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 64Pins | LQFP | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ 13,860 lei | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 100Pins | BGA | 79I/O's | I2C, I2S, SPI, UART, USB | 16KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 63,910 lei 10+ 59,780 lei 25+ 56,430 lei 50+ 54,760 lei 100+ 52,090 lei | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | TFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ 15,660 lei 10+ 14,870 lei 25+ 14,130 lei 50+ 13,420 lei 100+ 12,750 lei Mai multe preţuri... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 100Pins | QFP | 79I/O's | I2C, I2S, SPI, UART, USB | 16KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 64,590 lei 10+ 55,330 lei 25+ 51,200 lei 50+ 49,010 lei 100+ 42,730 lei Mai multe preţuri... | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 160KB | 10Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
2115605 RoHS | Each (Supplied in a Waffle Tray) | 1+ 48,720 lei 15+ 46,100 lei 50+ 38,810 lei 100+ 36,770 lei 300+ 36,020 lei Mai multe preţuri... | Kinetis K Family K5x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 94I/O's | I2C, SCI, SPI, USB | 128KB | 45Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis K | K5x | |||||
Each | 90+ 31,850 lei | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ 16,830 lei 10+ 15,760 lei 25+ 14,790 lei 50+ 14,040 lei 100+ 13,350 lei Mai multe preţuri... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 48Pins | QFN | 34I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+ 69,870 lei 10+ 60,150 lei 25+ 57,530 lei 50+ 55,070 lei 100+ 46,600 lei Mai multe preţuri... | SAM 32 Family SAM 4S Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 2MB | 100Pins | VFBGA | 79I/O's | I2C, I2S, SPI, UART, USB | 160KB | 15Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | SAM32 | SAM 4S | ||||||
Each | 1+ 15,650 lei 10+ 14,740 lei 25+ 13,880 lei 50+ 13,130 lei 100+ 12,270 lei Mai multe preţuri... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 100Pins | BGA | 79I/O's | I2C, I2S, SPI, UART, USB | 16KB | 15Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM3S | ||||||
Each | 1+ 13,290 lei 10+ 12,490 lei 25+ 11,790 lei 50+ 11,150 lei 100+ 10,400 lei Mai multe preţuri... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 48Pins | QFN | 34I/O's | I2C, I2S, SPI, UART, USB | 16KB | 8Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM3S | ||||||
Each | 1+ 13,990 lei 10+ 13,190 lei 25+ 12,440 lei 50+ 11,740 lei 100+ 10,990 lei Mai multe preţuri... | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 64KB | 64Pins | QFN | 47I/O's | I2C, I2S, SPI, UART, USB | 16KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM3S | ||||||