fără TVA

ARM Cortex-M4F, ARM Cortex-M7F ARM Microcontrollers:

9 produse găsite
Găsiți o gamă largă de ARM Cortex-M4F, ARM Cortex-M7F ARM Microcontrollers la Farnell România. Avem o gamă largă de ARM Microcontrollers, cum ar fi ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers de la cei mai mari producători din lume, inclusiv: Stmicroelectronics & Nxp.
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
3515805

RoHS

Each
1+
96,570 lei
10+
77,320 lei
25+
72,540 lei
50+
68,940 lei
100+
63,700 lei
Min.: 1 / Mult.: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
265Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
36Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3246935

RoHS

Each
1+
90,980 lei
10+
72,440 lei
25+
64,360 lei
50+
63,300 lei
100+
62,180 lei
Min.: 1 / Mult.: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
144Pins
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3515804

RoHS

Date/Lot Code

Each
1+
93,220 lei
10+
74,320 lei
25+
69,600 lei
50+
67,010 lei
100+
64,360 lei
Min.: 1 / Mult.: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
176Pins
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933137

RoHS

Each
1+
88,490 lei
10+
70,460 lei
25+
69,700 lei
50+
68,940 lei
100+
68,170 lei
Min.: 1 / Mult.: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
1MB
176Pins
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4134292

RoHS

Each
1+
92,150 lei
10+
74,070 lei
25+
69,550 lei
50+
63,960 lei
100+
61,210 lei
Min.: 1 / Mult.: 1
i.MX RT Family i.MX RT1170 Series Microprocessors
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
1GHz
-
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
20Channels
12Bit
900mV
1.15V
0°C
95°C
Surface Mount
i.MX RT
i.MX RT117H Series
3933138

RoHS

Each
1+
89,510 lei
10+
71,220 lei
25+
66,650 lei
50+
64,160 lei
100+
61,620 lei
Min.: 1 / Mult.: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
176Pins
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933135

RoHS

Date/Lot Code

Each
1+
88,950 lei
10+
70,870 lei
25+
66,400 lei
50+
64,010 lei
100+
61,620 lei
Min.: 1 / Mult.: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
169Pins
UFBGA
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933136

RoHS

Each
1+
94,440 lei
10+
75,340 lei
25+
70,560 lei
50+
68,580 lei
100+
66,600 lei
Min.: 1 / Mult.: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
208Pins
LQFP
148I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3246936

Date/Lot Code

Each
1+
73,960 lei
Min.: 1 / Mult.: 1
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
144Pins
LQFP
97I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
23Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
1-9 din 9 articole
din 1 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON