0
0 articole0,00 lei
fără TVA
fără TVA

Microprocessors :

774 produse găsite
Găsiți o gamă largă de Microprocessors la Farnell România. Avem în stoc o selecție largă de Microprocessors, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: NXP, Stmicroelectronics, Renesas, Microchip & Intel.

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
RAM Memory Size
No. of I/O's
Data Bus Width
ADC Channels
IC Mounting
ADC Resolution
Operating Temperature Min
Operating Temperature Max
Qualification
MPU Series
MPU Family
MCU Family
MCU Series
3051902

RoHS

Each
1+71,020 lei
10+58,370 lei
25+55,440 lei
50+50,990 lei
STM32 Family STM32MP1 Series Microprocessors
-
2Cores
128KB
TFBGA
257Pins
1.18V
1.25V
650MHz
Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
98I/O's
32 bit
-
Surface Mount
-
-40°C
125°C
-
STM32MP1
STM32
-
-
3262507

RoHS

Date/Lot Code

Each
1+71,550 lei
5+71,490 lei
10+71,440 lei
25+71,390 lei
50+71,340 lei
STM32 Family STM32MP1 Series Microprocessors
-
2Cores
128KB
LFBGA
448Pins
1.18V
1.25V
650MHz
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
176I/O's
32 bit
-
Surface Mount
-
-40°C
125°C
-
STM32MP1
STM32
-
-
2985218

RoHS

Date/Lot Code

Each
1+60,300 lei
10+45,810 lei
25+43,980 lei
50+41,420 lei
100+38,810 lei
i.MX Family i.MX 6ULL Series Microprocessors
-
1Cores
-
MAPBGA
289Pins
1.257V
1.5V
528MHz
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
-
32 bit
-
Surface Mount
-
-40°C
105°C
-
i.MX 6ULL
i.MX
-
-
3381465

RoHS

Date/Lot Code

Each
1+64,220 lei
5+64,170 lei
10+64,120 lei
25+64,070 lei
50+64,020 lei
STM32 Family STM32MP1 Series Microprocessors
-
2Cores
128KB
TFBGA
257Pins
1.3V
1.38V
800MHz
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
98I/O's
32 bit
-
Surface Mount
-
-20°C
105°C
-
STM32MP1
STM32
-
-
3770355

RoHS

Date/Lot Code

Each
1+54,180 lei
10+42,730 lei
i.MX Family i.MX RT106x Series Microprocessors
-
1Cores
-
MAPBGA
196Pins
925mV
1.26V
528MHz
CAN, Ethernet, I2C, SPI, UART, USB
-
127I/O's
32 bit
-
Surface Mount
-
-40°C
105°C
-
i.MX RT106x
i.MX
-
-
2314698

RoHS

Date/Lot Code

Each
1+257,050 lei
5+236,190 lei
10+221,120 lei
i.MX Family i.MX51 Series Microprocessors
-
1Cores
-
MAPBGA
529Pins
1.05V
1.15V
800MHz
I2C, SPI, SSI, UART, USB
-
-
32 bit
-
Surface Mount
-
-40°C
95°C
-
i.MX51
i.MX
-
-
3254807

RoHS

Each
1+629,170 lei
5+629,120 lei
10+629,060 lei
i.MX 8 Family i.MX 8QuadMax Series Microprocessors
-
8Cores
-
BGA
1313Pins
950mV
1.1V
1.6GHz
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
-
32I/O's
32 bit, 64 bit
-
Surface Mount
-
-40°C
125°C
-
i.MX 8QuadMax
i.MX 8
-
-
3254810

RoHS

Date/Lot Code

Each
1+862,690 lei
5+792,610 lei
10+742,080 lei
i.MX 8 Family i.MX 8QuadPlus Series Microprocessors
-
7Cores
-
BGA
1313Pins
950mV
1.1V
1.6GHz
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
-
32I/O's
32 bit, 64 bit
-
Surface Mount
-
-40°C
105°C
-
i.MX 8QuadPlus
i.MX 8
-
-
3254809

RoHS

Each
1+874,350 lei
5+803,330 lei
10+752,130 lei
i.MX 8 Family i.MX 8QuadPlus Series Microprocessors
-
7Cores
-
BGA
1313Pins
950mV
1.1V
1.6GHz
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
-
32I/O's
32 bit, 64 bit
-
Surface Mount
-
-40°C
105°C
-
i.MX 8QuadPlus
i.MX 8
-
-
3770360

RoHS

Each
1+76,360 lei
10+58,000 lei
25+55,590 lei
50+52,350 lei
100+49,110 lei
i.MX Family i.MX 6 Series Microprocessors
-
1Cores
-
MAPBGA
272Pins
3V
3.6V
528MHz
CAN, Ethernet, I2C, SPI, UART, USB
-
-
32 bit
-
Surface Mount
-
-40°C
105°C
-
i.MX 6 
i.MX
-
-
3370162

RoHS

Date/Lot Code

Each
1+308,670 lei
5+287,340 lei
10+266,000 lei
25+244,350 lei
i.MX Family i.MX 6Dual Series Microprocessors
-
2Cores
-
FCPBGA
624Pins
1.4V
1.5V
1GHz
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-
-
32 bit
-
Surface Mount
-
-20°C
105°C
-
i.MX 6Dual
i.MX
-
-
3123313

RoHS

Date/Lot Code

Each
1+75,210 lei
10+59,620 lei
25+55,750 lei
50+51,310 lei
100+46,810 lei
Sitara Family AM335x Series Microprocessors
-
1Cores
-
BGA
324Pins
912mV
1.378V
1GHz
CAN, Ethernet, I2C, SPI, UART, USB
-
114I/O's
32 bit
-
Surface Mount
-
0°C
90°C
-
AM335x
Sitara
-
-
4235711

RoHS

Date/Lot Code

Each
1+73,740 lei
10+56,010 lei
25+53,710 lei
50+49,420 lei
100+43,620 lei
i.MX Family RT106x Series Microprocessors
-
1Cores
-
MAPBGA
196Pins
925mV
1.3V
600MHz
CAN, Ethernet, I2C, SPI, UART, USB
-
-
32 bit
-
Surface Mount
-
0°C
95°C
-
RT106x
i.MX
-
-
4146357

RoHS

STMICROELECTRONICS
Each
1+41,320 lei
10+33,840 lei
25+32,060 lei
50+29,500 lei
100+26,930 lei
STM32 Family STM32MP1 Series Microprocessors
-
1Cores
-
TFBGA
320Pins
1.71V
3.6V
650MHz
CAN, Ethernet, I2C, I2S, SAI, SPI, USB
-
135I/O's
32 bit
-
Surface Mount
-
-40°C
125°C
-
STM32MP1
STM32
-
-
4540830

RoHS

Each
1+88,600 lei
10+71,280 lei
25+67,940 lei
50+66,580 lei
STM32 Family STM32MP2 Series Microcontrollers
-
2Cores
-
VFBGA
361Pins
1.71V
3.6V
1.5GHz
FDCAN, I2C, I3C, LPUART, PCIE, SAI, SPI, SPDIFRX, UART, USART, USB
-
144I/O's
32 bit, 64 bit
-
Surface Mount
-
-40°C
125°C
-
STM32MP2
STM32
-
-
3370145

RoHS

Each
1+746,110 lei
5+708,820 lei
10+600,930 lei
25+564,370 lei
i.MX Family i.MX 6QuadPlus Series Microprocessors
-
4Cores
-
FCPBGA
624Pins
1.35V
1.5V
1GHz
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-
-
32 bit
-
Surface Mount
-
-40°C
125°C
-
i.MX 6QuadPlus
i.MX
-
-
3213841

RoHS

Each
1+144,920 lei
5+131,480 lei
10+117,990 lei
25+115,640 lei
50+113,280 lei
RZ Family, RZ/A Series, RZ/A1H Group Microprocessors
-
1Cores
-
FBGA
324Pins
1.1V
1.26V
400MHz
CAN, Ethernet, I2C, LIN, SPI, UART, USB
-
155I/O's
32 bit
-
Surface Mount
-
-40°C
85°C
-
RZ/A
RZ
-
-
2366483

RoHS

Date/Lot Code

Each
1+65,060 lei
25+63,750 lei
100+62,450 lei
250+61,140 lei
SAMA5 Family ATSAMA5D3 Series Microprocessors
-
1Cores
128KB
LFBGA
324Pins
1.08V
1.32V
536MHz
CAN, Ethernet, I2C, SPI, UART, USB
-
160I/O's
32 bit
-
Surface Mount
-
-40°C
85°C
-
ATSAMA5D3
SAMA5
-
-
2450446

RoHS

Each
1+302,560 lei
5+275,990 lei
10+249,420 lei
25+236,190 lei
i.MX Family i.MX 6Solo Series Microprocessors
-
1Cores
-
MAPBGA
624Pins
1.275V
1.5V
800MHz
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-
-
32 bit
-
Surface Mount
-
-40°C
105°C
-
i.MX 6Solo
i.MX
-
-
2985219

RoHS

Date/Lot Code

Each
1+86,300 lei
10+65,580 lei
25+62,860 lei
50+59,200 lei
100+55,490 lei
i.MX Family i.MX 6ULL Series Microprocessors
-
1Cores
-
MAPBGA
289Pins
1.257V
1.5V
528MHz
CAN, Ethernet, I2C, SAI, SPI, UART, USB
-
-
32 bit
-
Surface Mount
-
-40°C
105°C
-
i.MX 6ULL
i.MX
-
-
2846908

RoHS

Date/Lot Code

Each
1+57,950 lei
10+43,980 lei
25+42,210 lei
50+40,790 lei
100+39,380 lei
i.MX Family i.MX RT1050 Series Microprocessors
-
1Cores
-
MAPBGA
196Pins
925mV
1.3V
600MHz
CAN, Ethernet, I2C, SPI, UART, USB
-
127I/O's
32 bit
-
Surface Mount
-
0°C
95°C
-
i.MX RT1050
i.MX
-
-
3262511

RoHS

Date/Lot Code

Each
1+73,900 lei
5+72,440 lei
10+70,970 lei
25+69,510 lei
50+68,040 lei
STM32 Family STM32MP1 Series Microprocessors
-
2Cores
128KB
TFBGA
361Pins
1.18V
1.25V
650MHz
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
-
148I/O's
32 bit
-
Surface Mount
-
-40°C
125°C
-
STM32MP1
STM32
-
-
3770354

RoHS

Date/Lot Code

Each
1+58,000 lei
10+45,500 lei
25+43,100 lei
50+40,740 lei
100+38,340 lei
Mai multe preţuri...
i.MX Family i.MX RT106x Series Microprocessors
-
1Cores
-
MAPBGA
196Pins
925mV
1.3V
600MHz
CAN, Ethernet, I2C, SPI, UART, USB
-
127I/O's
32 bit
-
Surface Mount
-
0°C
95°C
-
i.MX RT106x
i.MX
-
-
2351983

RoHS

Each
1+108,730 lei
5+102,300 lei
10+95,870 lei
25+92,680 lei
50+90,850 lei
i.MX Family i.MX25 Series Microprocessors
-
1Cores
-
MAPBGA
400Pins
1.15V
1.52V
400MHz
CAN, Ethernet, I2C, I2S, SPI, UART, USB
-
-
32 bit
-
Surface Mount
-
-40°C
85°C
-
i.MX25
i.MX
-
-
2292553

RoHS

Date/Lot Code

Each
1+63,650 lei
25+61,920 lei
100+60,250 lei
250+58,520 lei
SAMA5 Family ATSAMA5D3 Series Microprocessors
-
1Cores
128KB
LFBGA
324Pins
1.08V
1.32V
536MHz
CAN, Ethernet, I2C, SPI, UART, USB
-
160I/O's
32 bit
-
Surface Mount
-
-40°C
85°C
-
ATSAMA5D3
SAMA5
-
-
1-25 din 774 articole
din 31 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON