i.MX Family RT106x Series Microprocessors Microprocessors:
4 produse găsiteGăsiți o gamă largă de i.MX Family RT106x Series Microprocessors Microprocessors la Farnell România. Avem o gamă largă de Microprocessors, cum ar fi STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX 6SoloX Series Microprocessors Microprocessors de la cei mai mari producători din lume, inclusiv: Nxp.
Vizualizare
Cumpărător
Inginer
Producător
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 43,990 lei 10+ 39,730 lei 25+ 38,460 lei 50+ 35,360 lei 100+ 34,650 lei | Min.: 1 / Mult.: 1 | i.MX Family RT106x Series Microprocessors | 1Cores | - | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | 0°C | 95°C | RT106x | i.MX | |||||
Each | 1+ 39,980 lei 10+ 36,220 lei 25+ 36,120 lei 50+ 36,070 lei 100+ 35,970 lei | Min.: 1 / Mult.: 1 | i.MX Family RT106x Series Microprocessors | 1Cores | - | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | 0°C | 95°C | RT106x | i.MX | |||||
Each | 1+ 64,770 lei 10+ 51,210 lei 25+ 47,800 lei 50+ 43,990 lei 100+ 43,130 lei | Min.: 1 / Mult.: 1 | i.MX Family RT106x Series Microprocessors | 1Cores | - | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | - | 32 bit | Surface Mount | 0°C | 95°C | RT106x | i.MX | |||||
Each | 1+ 66,090 lei 10+ 52,270 lei 25+ 52,070 lei 50+ 51,820 lei 100+ 51,610 lei | Min.: 1 / Mult.: 1 | i.MX Family RT106x Series Microprocessors | 1Cores | 4MB | MAPBGA | 196Pins | 925mV | 1.3V | 600MHz | CAN, Ethernet, I2C, SPI, UART, USB | 127I/O's | 32 bit | Surface Mount | 0°C | 95°C | RT106x | i.MX |