TinySwitch-II Series AC / DC Off Line Converters:
10 produse găsiteTinySwitch-II Series AC / DC Off Line Converters
TinySwitch-II integrates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit and thermal shutdown circuitry onto a monolithic device. The start-up and operating power are derived directly from the voltage on the DRAIN pin, eliminating the need for a bias winding and associated ircuitry.
- Fully integrated auto-restart for short circuit and open loop fault protection
- Built-in circuitry practically eliminates audible noise with ordinary dip-varnished transformer
- Programmable line undervoltage detect feature prevents power on/off glitches
- 132 kHz operation reduces transformer size
- Lowest component count switcher solution
- Expanded scalable device family for low system cost
- Frequency jittering dramatically reduces EMI (~10 dB)
- Simple ON/OFF control ? no loop compensation needed
- Better Cost/Performance over RCC & Linears
- Applications: Chargers for cell phones, Standby for PCs and TVs,DVD players/recorders, set-top boxes
Vizualizare
Cumpărător
Inginer
Producător
Input Voltage AC Min
Input Voltage Min
Input Voltage Max
Input Voltage AC Max
IC Case / Package
AC / DC Converter Case Style
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 7,110 lei 10+ 6,710 lei 50+ 6,300 lei 100+ 5,890 lei 250+ 5,590 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 19W | - | Flyback | Isolated | 700V | 315µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 7,670 lei 10+ 7,210 lei 50+ 6,810 lei 100+ 6,350 lei 250+ 6,050 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 23W | - | Flyback | Isolated | 700V | 380µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 5,690 lei 10+ 5,380 lei 50+ 5,040 lei 100+ 4,720 lei 250+ 4,490 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 9W | - | Flyback | Isolated | 700V | 225µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 6,350 lei 250+ 6,050 lei 500+ 5,690 lei 1000+ 5,380 lei 2500+ 5,280 lei | Min.: 100 / Mult.: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 23W | 23W | Flyback | Isolated | 700V | 380µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 5,890 lei 250+ 5,590 lei 500+ 5,330 lei 1000+ 5,020 lei 2500+ 4,900 lei | Min.: 100 / Mult.: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 19W | 19W | Flyback | Isolated | 700V | 315µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 4,720 lei 250+ 4,490 lei 500+ 4,250 lei 1000+ 4,010 lei 2500+ 3,930 lei | Min.: 100 / Mult.: 1 | 85V | 85VAC | 265VAC | 265V | SMD | SMD | 8Pins | 9W | 9W | Flyback | Isolated | 700V | 225µA | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | ||||
Each | 1+ 4,100 lei 10+ 3,720 lei 50+ 3,340 lei 100+ 2,950 lei 250+ 2,890 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 9W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | |||||
Each | 1+ 5,180 lei 10+ 4,700 lei 50+ 4,230 lei 100+ 3,750 lei 250+ 3,670 lei | Min.: 1 / Mult.: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 19W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | |||||
Each | 1+ 5,640 lei 10+ 5,130 lei 50+ 4,620 lei 100+ 4,100 lei 250+ 3,950 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 23W | - | Flyback | Isolated | 700V | - | 132kHz | Surface Mount | -40°C | 150°C | TinySwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1000+ 3,440 lei | Min.: 1000 / Mult.: 1000 | - | 85VAC | 265VAC | - | SMD | - | 8Pins | 11W | - | Flyback | Isolated | 700V | - | 132kHz | Through Hole | -40°C | 150°C | TinySwitch-II Series |