TOPSwitch-II Series AC / DC Off Line Converters:
12 produse găsiteTOPSwitch-II Series AC / DC Off Line Converters
The second generation TOPSwitch-II family is more cost effective and provides several enhancements over the first generation TOPSwitch family. The TOPSwitch-II family extends the power range from 100W to 150W for 100/115/ 230 VAC input and from 50W to 90W for 85-265 VAC universal input. The standard 8L PDIP package option reduces cost in lower power, high efficiency applications.
- Cost competitive with linears above 5 W
- Very low AC/DC losses ? up to 90% efficiency
- Built-in Auto-restart and Current limiting
- Latching Thermal shutdown for system level protection
- Implements Flyback, Forward, Boost or Buck topology
- Works with primary or opto feedback
- Stable in discontinuous or continuous conduction mode
- Source connected tab for low EMI
- Circuit simplicity and Design Tools reduce time to market
- Applications: Consumer audio & video, Tvs & monitor, USB PD & Notebook adapters
Vizualizare
Cumpărător
Inginer
Producător
Input Voltage Min
Input Voltage Max
IC Case / Package
No. of Pins
Power Rating Max
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,080 lei 10+ 23,470 lei 25+ 22,910 lei 50+ 22,300 lei 100+ 21,690 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 90W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1+ 18,390 lei 10+ 17,930 lei 25+ 17,480 lei 50+ 17,020 lei 100+ 16,560 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 45W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
Each | 1+ 8,690 lei 10+ 8,430 lei 25+ 8,230 lei 50+ 7,980 lei 100+ 7,420 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | DIP | 8Pins | 10W | Flyback | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ 18,900 lei 10+ 18,440 lei 25+ 17,980 lei 50+ 17,480 lei 100+ 17,020 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 100W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ 9,750 lei 10+ 8,790 lei 50+ 7,770 lei 100+ 7,320 lei 250+ 7,260 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | DIP | 8Pins | 9W | Flyback, Forward, Boost, Buck | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ 13,360 lei 10+ 12,400 lei 25+ 11,430 lei 50+ 10,460 lei 100+ 9,860 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | DIP | 8Pins | 25W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
Each | 1+ 21,840 lei 10+ 19,100 lei 25+ 15,850 lei 50+ 14,220 lei 100+ 13,110 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 75W | - | Isolated, Non Isolated | 700V | 1.4mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | |||||
POWER INTEGRATIONS | Each | 1+ 15,540 lei 10+ 13,610 lei 25+ 11,280 lei 50+ 10,110 lei 100+ 9,350 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | DIP | 8Pins | 20W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
POWER INTEGRATIONS | Each | 1+ 11,280 lei 10+ 10,620 lei 25+ 9,910 lei 50+ 9,250 lei 100+ 8,640 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 7W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
POWER INTEGRATIONS | Each | 1+ 16,360 lei 10+ 15,950 lei 25+ 15,540 lei 50+ 15,140 lei 100+ 14,730 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 30W | Boost, Buck, Flyback, Forward | Isolated, Non Isolated | 700V | 1.2mA | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
POWER INTEGRATIONS | Tube of 50 | 1+ 525,280 lei 3+ 396,640 lei | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 30W | Flyback, Forward, Boost, Buck | Isolated | 700V | - | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series | ||||
POWER INTEGRATIONS | Tube of 50 | 1+ 757,150 lei 3+ 645,240 lei | Min.: 1 / Mult.: 1 | 85VAC | 265VAC | TO-220 | 3Pins | 90W | Flyback, Forward, Boost, Buck | Isolated | 700V | - | 100kHz | Through Hole | -40°C | 150°C | TOPSwitch-II Series |