2. Semiconductors - ICs
                      3. RF
                      4. RF Receivers - Sub 2.4GHz ISM Band

                      MAX7034 Series RF Receivers - Sub 2.4GHz ISM Band:

                      2 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Frequency Min
                      Frequency Max
                      RF / IF Modulation
                      Sensitivity dBm
                      Data Rate
                      Receiving Current
                      Supply Voltage Min
                      Supply Voltage Max
                      RF Receiver Applications
                      RF IC Case Style
                      No. of Pins
                      Operating Temperature Min
                      Operating Temperature Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      MAX7034AUI+T
                      ANALOG DEVICES MAX7034AUI+T
                      3927201

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. RF Receiver
                      2. 300 to 450 MHz
                      3. ASK/OOK
                      4. -114 dBm
                      5. 66 Kbps
                      6. 4.5 to 5.5 V
                      7. TSSOP-28
                      Each (Supplied on Full Reel)
                      Rolă completă
                      2500+
                      15,390 lei
                      Min.: 2500 / Mult.: 2500
                      300MHz
                      450MHz
                      ASK, OOK
                      -114dBm
                      66Kbps
                      8.7mA
                      4.5V
                      5.5V
                      Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls
                      TSSOP
                      28Pins
                      -40°C
                      125°C
                      MAX7034 Series
                      MAX7034AUI/V+T
                      ANALOG DEVICES MAX7034AUI/V+T
                      3927200

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      ANALOG DEVICES
                      1. RF Receiver
                      2. 300 to 450 MHz
                      3. ASK/OOK
                      4. -114 dBm
                      5. 66 Kbps
                      6. 4.5 to 5.5 V
                      7. TSSOP-28
                      Each (Supplied on Full Reel)
                      Rolă completă
                      2500+
                      16,560 lei
                      Min.: 2500 / Mult.: 2500
                      300MHz
                      450MHz
                      ASK, OOK
                      -114dBm
                      66Kbps
                      8.7mA
                      4.5V
                      5.5V
                      Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls
                      TSSOP
                      28Pins
                      -40°C
                      125°C
                      MAX7034 Series
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole