MAX1471 Series RF Receivers - Sub 2.4GHz ISM Band:
2 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Rolă completă | 2500+ 21,490 lei | Min.: 2500 / Mult.: 2500 | 300MHz | 450MHz | ASK, FSK, OOK | -114dBm | 66Kbps | 8.5mA | 2.4V | 5.5V | Automotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors | TQFN-EP | 32Pins | -40°C | 125°C | MAX1471 Series | - | |||||
Each (Supplied on Full Reel) Rolă completă | 2500+ 15,190 lei | Min.: 2500 / Mult.: 2500 | 300MHz | 450MHz | ASK, FSK, OOK | -114dBm | 66Kbps | 8.5mA | 2.4V | 5.5V | Automotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors | TQFN-EP | 32Pins | -40°C | 125°C | MAX1471 Series | AEC-Q100 |