Motion Sensors & Position Sensors:
4.262 produse găsiteGăsiți o gamă largă de Motion Sensors & Position Sensors la Farnell România, inclusiv Rotary Encoders, MEMS Accelerometers, Hall Effect Rotary Sensors, Vibration & Shock Sensors, Cylinder Sensors. Avem o gamă largă de Motion Sensors & Position Sensors de la cei mai buni producători din lume, inclusiv: Sick, Amphenol Wilcoxon, Amphenol Piher Sensors And Controls, Analog Devices & Stmicroelectronics.
Vizualizare
Cumpărător
Inginer
Producător
Ambalaj
Categorii
Motion Sensors & Position Sensors
(4.262)
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,650 lei 10+ 8,130 lei 25+ 7,260 lei 50+ 6,710 lei 100+ 6,400 lei | Total:9,65 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 26,470 lei 10+ 17,020 lei 25+ 15,140 lei 50+ 12,850 lei 100+ 11,890 lei | Total:26,47 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 9,190 lei 10+ 5,940 lei 25+ 5,280 lei 50+ 4,460 lei 100+ 4,140 lei | Total:9,19 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ 881,130 lei 5+ 863,500 lei 10+ 845,870 lei 25+ 828,240 lei 50+ 810,620 lei | Total:881,13 lei Min.: 1 / Mult.: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
Each | 1+ 10,310 lei 10+ 9,300 lei 25+ 8,280 lei 50+ 7,620 lei 100+ 7,260 lei | Total:10,31 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 17.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 10,460 lei 10+ 9,400 lei 25+ 8,380 lei 50+ 7,720 lei 100+ 7,370 lei | Total:10,46 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ 143,000 lei 5+ 122,830 lei 10+ 120,350 lei 25+ 120,290 lei | Total:143,00 lei Min.: 1 / Mult.: 1 | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 304,700 lei 5+ 266,140 lei 10+ 247,850 lei 25+ 217,980 lei | Total:304,70 lei Min.: 1 / Mult.: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | 3Channels | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | |||||
Each | 1+ 368,550 lei 5+ 343,560 lei 10+ 337,920 lei 25+ 332,280 lei 50+ 325,630 lei | Total:368,55 lei Min.: 1 / Mult.: 1 | - | - | - | - | - | - | - | - | 351 HE Series | - | - | - | Slotted End | - | - | - | - | -45°C | 125°C | - | - | |||||
1190403 | Each | 1+ 127,410 lei 5+ 110,190 lei 10+ 102,770 lei 25+ 94,790 lei 50+ 91,900 lei | Total:127,41 lei Min.: 1 / Mult.: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | ||||
Each | 1+ 15,040 lei 10+ 13,560 lei 25+ 12,040 lei 50+ 11,130 lei 100+ 10,570 lei | Total:15,04 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 283,620 lei 5+ 244,700 lei 10+ 229,060 lei 25+ 209,750 lei 50+ 196,140 lei | Total:283,62 lei Min.: 1 / Mult.: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 3Channels | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ 162,360 lei 5+ 142,090 lei 10+ 132,990 lei 25+ 121,870 lei 50+ 114,050 lei | Total:162,36 lei Min.: 1 / Mult.: 1 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54XX | - | - | 2Channels | No Shaft | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | |||||
Each | 1+ 13,260 lei 10+ 11,940 lei 25+ 10,620 lei 50+ 9,800 lei 100+ 9,300 lei | Total:13,26 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 16,050 lei 10+ 14,480 lei 25+ 12,850 lei 50+ 11,890 lei 100+ 11,280 lei | Total:16,05 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | 15000 | 2Channels | Slotted End | 25mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 275,230 lei 5+ 255,780 lei 10+ 236,270 lei 25+ 221,280 lei 50+ 207,470 lei | Total:275,23 lei Min.: 1 / Mult.: 1 | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
Each | 1+ 14,680 lei 10+ 12,340 lei 25+ 11,020 lei 50+ 10,210 lei 100+ 9,700 lei | Total:14,68 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 15000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 13,110 lei 10+ 10,970 lei 25+ 9,750 lei 50+ 9,090 lei 100+ 8,530 lei | Total:13,11 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ 23,670 lei 10+ 21,340 lei 25+ 20,570 lei 50+ 20,020 lei 100+ 19,560 lei | Total:23,67 lei Min.: 1 / Mult.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 29,570 lei 10+ 27,030 lei 25+ 25,910 lei 50+ 24,490 lei 100+ 23,270 lei | Total:29,57 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 24PPR | 24 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | 200000 | 2Channels | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ 10,820 lei 10+ 9,090 lei 25+ 8,130 lei 50+ 7,520 lei 100+ 7,160 lei | Total:10,82 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ 193,950 lei 5+ 180,340 lei 10+ 174,190 lei 25+ 171,350 lei 50+ 168,500 lei | Total:193,95 lei Min.: 1 / Mult.: 1 | - | - | - | - | - | - | - | - | 981 HE Series | - | - | - | D Type Flatted End | - | - | - | - | -40°C | 125°C | - | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 118,720 lei 10+ 92,150 lei 20+ 83,620 lei | Total:118,72 lei Min.: 1 / Mult.: 1 | - | - | - | - | - | - | - | - | 6120 Series | - | - | - | Slotted End | - | - | - | - | -55°C | 125°C | - | - | ||||
2311432 | Each | 1+ 274,420 lei 5+ 255,830 lei 10+ 250,700 lei | Total:274,42 lei Min.: 1 / Mult.: 1 | - | - | - | - | - | - | - | - | 91680 Series | - | - | - | Flatted Shaft | - | - | - | - | -40°C | 120°C | - | - | ||||
Each | 1+ 197,410 lei 5+ 169,470 lei 10+ 158,650 lei 25+ 145,340 lei 50+ 135,940 lei | Total:197,41 lei Min.: 1 / Mult.: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | 3Channels | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||