Rotary Encoders:
1.760 produse găsiteGăsiți o gamă largă de Rotary Encoders la Farnell România. Avem în stoc o selecție largă de Rotary Encoders, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Sick, Bourns, Alps Alpine, Broadcom & Siemens.
Vizualizare
Cumpărător
Inginer
Producător
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,340 lei 10+ 9,910 lei 25+ 9,090 lei 50+ 8,480 lei 100+ 7,980 lei | Total:12,34 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | PER28 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | - | |||||
Each | 1+ 226,920 lei 3+ 209,700 lei 5+ 182,680 lei 10+ 167,080 lei 20+ 161,590 lei | Total:226,92 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 100PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ 10,110 lei 10+ 9,450 lei 25+ 8,380 lei 50+ 7,470 lei 100+ 7,210 lei | Total:10,11 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 75,690 lei 10+ 58,170 lei 25+ 50,550 lei 50+ 41,100 lei 100+ 38,200 lei | Total:75,69 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | Knurled End | 19.9mm | - | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 484,070 lei | Total:484,07 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 100PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ 462,280 lei | Total:462,28 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 500PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ 440,490 lei | Total:440,49 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12CPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ 6,650 lei | Total:6.650,00 lei Min.: 1000 / Mult.: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ 862,630 lei | Total:862,63 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 360PPR | - | - | - | Horizontal | - | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | Cable | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ 6,760 lei | Total:6.760,00 lei Min.: 1000 / Mult.: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ 536,450 lei | Total:536,45 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 1024PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 7V | 30V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ 52,530 lei 5+ 45,360 lei 10+ 43,790 lei 20+ 42,470 lei 50+ 41,610 lei | Total:52,53 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 6PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | - | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | - | |||||
Each | 1+ 115,420 lei 10+ 108,410 lei 25+ 101,750 lei 50+ 97,590 lei 100+ 91,950 lei | Total:115,42 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ 8,590 lei 3+ 8,430 lei 5+ 7,770 lei 10+ 7,110 lei 20+ 6,810 lei Mai multe preţuri... | Total:8,59 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 18,540 lei 10+ 11,940 lei 25+ 10,620 lei 50+ 8,990 lei 100+ 8,330 lei | Total:18,54 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12CPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 29,410 lei 10+ 26,820 lei 25+ 25,600 lei 50+ 24,030 lei 100+ 22,660 lei | Total:29,41 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ 451,510 lei 5+ 419,610 lei 10+ 387,500 lei 25+ 363,120 lei 50+ 338,730 lei | Total:451,51 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ 111,350 lei 10+ 102,620 lei 25+ 96,980 lei 50+ 90,630 lei 100+ 85,600 lei | Total:111,35 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ 9,600 lei 10+ 6,200 lei 25+ 5,490 lei 50+ 4,660 lei 100+ 4,320 lei | Total:9,60 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12CPR | - | 24 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 17,270 lei 10+ 10,870 lei 25+ 10,010 lei 50+ 9,250 lei 100+ 8,790 lei | Total:17,27 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 23,060 lei 10+ 18,540 lei 25+ 17,370 lei 50+ 16,260 lei 100+ 15,190 lei | Total:23,06 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 19,410 lei 10+ 12,190 lei 25+ 11,280 lei 50+ 10,410 lei 100+ 9,910 lei | Total:19,41 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 1.342,640 lei 5+ 1.315,770 lei 10+ 1.288,950 lei 25+ 1.262,080 lei 50+ 1.235,250 lei | Total:1.342,64 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Absolute | - | - | - | - | 256PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Gray Code | Servo Mount | E6CP-A | 1000rpm | - | - | - | - | D Type Flatted End | 10mm | 6mm | 12V | 24V | -10°C | 55°C | IP50 | 13 Pin Connector | - | ||||
Each | 1+ 285,140 lei 5+ 244,750 lei 10+ 229,060 lei 25+ 209,800 lei 50+ 190,860 lei | Total:285,14 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | - | |||||
615950 | Each | 1+ 912,980 lei 5+ 841,400 lei 10+ 795,070 lei 25+ 742,850 lei 50+ 701,850 lei | Total:912,98 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 1000PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | - | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | - | ||||