Rotary Encoders:
1.760 produse găsiteGăsiți o gamă largă de Rotary Encoders la Farnell România. Avem în stoc o selecție largă de Rotary Encoders, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Sick, Bourns, Alps Alpine, Broadcom & Siemens.
Vizualizare
Cumpărător
Inginer
Producător
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 197,410 lei 5+ 169,470 lei 10+ 158,650 lei 25+ 145,340 lei 50+ 135,940 lei | Total:197,41 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | - | No Shaft | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 20,520 lei 10+ 18,440 lei 25+ 16,920 lei 50+ 16,000 lei 100+ 15,190 lei | Total:20,52 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 18PPR | - | 36 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
9358234 RoHS | Each | 1+ 57,400 lei 10+ 52,020 lei 25+ 49,780 lei 50+ 45,920 lei 100+ 44,090 lei | Total:57,40 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 128PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | - | 50000 | 8Channels | - | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | ||||
Each | 1+ 40,940 lei 10+ 30,430 lei 25+ 28,040 lei 50+ 26,010 lei 100+ 24,790 lei | Total:40,94 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 26,310 lei 10+ 23,830 lei 25+ 22,810 lei 50+ 21,030 lei 100+ 20,220 lei | Total:26,31 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 6PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ 265,380 lei 5+ 246,630 lei 10+ 227,840 lei 25+ 215,490 lei 50+ 196,390 lei | Total:265,38 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 128PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ 268,430 lei 5+ 244,400 lei 10+ 228,750 lei 50+ 213,160 lei | Total:268,43 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 291,690 lei 5+ 250,340 lei 10+ 234,340 lei 50+ 200,660 lei | Total:291,69 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 55,120 lei 10+ 50,340 lei 25+ 48,060 lei 50+ 45,060 lei 100+ 42,470 lei | Total:55,12 lei Min.: 1 / Mult.: 1 | - | - | Magnetic | - | Incremental | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EM11B | - | - | 1000000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 10,360 lei 10+ 9,350 lei 25+ 8,330 lei 50+ 7,670 lei 100+ 7,260 lei | Total:10,36 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 3,030 lei 10+ 2,750 lei 25+ 2,420 lei 50+ 2,250 lei 100+ 2,130 lei | Total:3,03 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 294,440 lei 5+ 272,190 lei 10+ 254,710 lei 25+ 233,980 lei 50+ 229,310 lei | Total:294,44 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
Each | 1+ 16,560 lei 10+ 13,920 lei 25+ 12,400 lei 50+ 11,530 lei 100+ 10,920 lei | Total:16,56 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 10,870 lei 10+ 9,860 lei 25+ 8,690 lei 50+ 8,030 lei 100+ 7,620 lei | Total:10,87 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 10,570 lei 10+ 9,500 lei 25+ 8,430 lei 50+ 7,820 lei 100+ 7,420 lei | Total:10,57 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 13mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 212,190 lei 5+ 187,350 lei 10+ 173,840 lei 50+ 159,050 lei 100+ 151,330 lei | Total:212,19 lei Min.: 1 / Mult.: 1 | - | - | Magnetic | - | Absolute | - | - | - | - | 1024PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | - | 1Channels | - | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | - | |||||
Each | 1+ 7,980 lei 3+ 7,060 lei 5+ 6,760 lei 10+ 6,450 lei 20+ 5,840 lei Mai multe preţuri... | Total:7,98 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 10,160 lei 10+ 9,140 lei 25+ 8,130 lei | Total:10,16 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 20PPR | - | 20 Detents | - | Horizontal | - | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 | 100rpm | - | 30000 | 2Channels | - | Knurled End | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | - | ||||
Each | 1+ 8,180 lei 5+ 7,210 lei 10+ 6,600 lei 20+ 6,050 lei 40+ 5,590 lei Mai multe preţuri... | Total:8,18 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 9,400 lei 5+ 9,140 lei 10+ 7,820 lei 20+ 7,160 lei 40+ 7,110 lei Mai multe preţuri... | Total:9,40 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 0 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 10,620 lei 5+ 9,500 lei 10+ 8,380 lei 20+ 7,870 lei 40+ 7,320 lei Mai multe preţuri... | Total:10,62 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 7,920 lei 5+ 7,210 lei 10+ 6,450 lei 20+ 5,840 lei 40+ 5,380 lei Mai multe preţuri... | Total:7,92 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | - | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 9,500 lei 5+ 9,250 lei 10+ 7,870 lei 20+ 7,210 lei 40+ 7,160 lei Mai multe preţuri... | Total:9,50 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Horizontal | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | - | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | PC Pin | - | |||||
Each | 1+ 363,320 lei 5+ 311,760 lei 10+ 291,800 lei 25+ 267,210 lei 50+ 249,890 lei | Total:363,32 lei Min.: 1 / Mult.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | - | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | - | |||||
Each | 1+ 37,130 lei 10+ 33,680 lei 25+ 32,210 lei 50+ 29,720 lei 100+ 28,550 lei | Total:37,13 lei Min.: 1 / Mult.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | PER60 Series | 60rpm | - | 40000 | - | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||