32PPR Rotary Encoders:
14 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 273,960 lei 5+ 228,850 lei 10+ 218,440 lei 50+ 204,470 lei | Min.: 1 / Mult.: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | HRPG | 200rpm | - | 1000000 | 2Channels | Flatted End | 12.7mm | 6.02mm | 4.5V | 5.5V | 0°C | 70°C | - | Wire Leaded | |||||
1653383 | Each | 1+ 194,260 lei 5+ 169,880 lei 10+ 159,870 lei 25+ 147,070 lei 50+ 143,460 lei | Min.: 1 / Mult.: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | ||||
2174546 | GRAYHILL | Each | 1+ 498,300 lei 5+ 438,810 lei 10+ 379,220 lei 25+ 364,540 lei 50+ 363,320 lei | Min.: 1 / Mult.: 1 | - | - | 32PPR | - | Vertical | - | - | - | - | - | - | 1000000 | 2Channels | - | - | - | - | - | - | - | - | - | |||
Each | 1+ 173,840 lei 5+ 160,630 lei 10+ 153,570 lei 25+ 138,070 lei 50+ 98,650 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 Series | 120rpm | 120rpm | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 143,310 lei 10+ 129,950 lei 25+ 124,360 lei | Min.: 1 / Mult.: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 152,300 lei 3+ 141,530 lei 5+ 130,710 lei 10+ 124,920 lei 20+ 116,030 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Optical | Incremental | 32PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Slotted End | 20mm | 6mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 312,320 lei 5+ 287,680 lei 10+ 272,800 lei 25+ 253,340 lei 50+ 241,300 lei | Min.: 1 / Mult.: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Panel Mount | 62S | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | |||||
Each | 1+ 268,580 lei 5+ 238,760 lei 10+ 214,880 lei 20+ 210,570 lei | Min.: 1 / Mult.: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | 62A | 100rpm | - | 1000000 | 2Channels | D Type Flatted End | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 3.575,300 lei 5+ 3.503,780 lei 10+ 3.432,300 lei 25+ 3.360,780 lei 50+ 3.289,300 lei | Min.: 1 / Mult.: 1 | Mechanical | Absolute | 32PPR | - | Horizontal | - | Binary | Flange Mount | SES/SEM Series | 8500rpm | - | - | - | Hollow Shaft | - | 25mm | 7V | 12V | -30°C | 115°C | IP40 | 8 Pin Connector | |||||
Each | 1+ 2.917,240 lei 5+ 2.858,870 lei 10+ 2.800,550 lei 25+ 2.742,180 lei 50+ 2.683,870 lei | Min.: 1 / Mult.: 1 | Mechanical | Absolute | 32PPR | - | Horizontal | - | Binary | Flange Mount | SES/SEM Series | 8500rpm | - | - | - | Hollow Shaft | - | 25mm | 7V | 12V | -30°C | 115°C | IP40 | 8 Pin Connector | |||||
Each | 135+ 109,830 lei | Min.: 135 / Mult.: 135 | - | - | 32PPR | - | Vertical | - | - | - | - | 120rpm | 120rpm | 100000 | 2Channels | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 182,520 lei 5+ 163,420 lei 10+ 144,580 lei 20+ 141,680 lei | Min.: 1 / Mult.: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | HRPG | 200rpm | - | 1000000 | 2Channels | Flatted End | 12.7mm | 6.35mm | 4.5V | 5.5V | 0°C | 70°C | - | Wire Leaded | |||||
GRAYHILL | Each | 1+ 256,900 lei | Min.: 1 / Mult.: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||
GRAYHILL | Each | 1+ 349,400 lei 5+ 344,170 lei 10+ 338,940 lei 25+ 333,710 lei 50+ 328,470 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Optical | Incremental | 32PPR | 32 Detents | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | 62S Series | - | - | 1000000 | 2Channels | D Type Flatted End | 9.53mm | 6.32mm | - | 5V | -40°C | 85°C | - | Solder Pin | ||||