8PPR Rotary Encoders:
11 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1190403 | Each | 1+ 132,890 lei 5+ 117,300 lei 10+ 109,070 lei 25+ 99,010 lei 50+ 93,980 lei | Total:132,89 lei Min.: 1 / Mult.: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | 25000 | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | ||||
Each | 1+ 25,960 lei 5+ 22,710 lei 10+ 21,950 lei 20+ 21,130 lei 50+ 19,760 lei | Total:25,96 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | 1Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ 69,900 lei 5+ 58,930 lei 10+ 56,340 lei 20+ 53,590 lei 50+ 50,850 lei | Total:69,90 lei Min.: 1 / Mult.: 1 | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | 1000000 | 2Channels | Flatted End | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
Each | 1+ 16,560 lei 10+ 15,600 lei 25+ 15,040 lei 50+ 14,120 lei | Total:16,56 lei Min.: 1 / Mult.: 1 | Mechanical | Absolute | 8PPR | 8 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | SRGA | - | 10000 | - | Hollow Shaft | - | 4.8mm | - | 12V | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ 134,320 lei 5+ 124,210 lei 10+ 108,100 lei | Total:134,32 lei Min.: 1 / Mult.: 1 | Optical | Incremental | 8PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | 100000 | 2Channels | Flatted End | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ 109,680 lei 10+ 103,070 lei 25+ 96,720 lei 50+ 92,760 lei 100+ 87,430 lei | Total:109,68 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ 119,180 lei 10+ 111,910 lei 25+ 105,050 lei 50+ 100,740 lei 100+ 94,950 lei | Total:119,18 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ 120,400 lei 5+ 110,950 lei 10+ 104,850 lei 25+ 97,940 lei 50+ 92,560 lei | Total:120,40 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 60rpm | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 1+ 119,180 lei 10+ 111,910 lei 25+ 105,050 lei 50+ 100,740 lei 100+ 94,950 lei | Total:119,18 lei Min.: 1 / Mult.: 1 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 60rpm | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | PC Pin | |||||
Each | 100+ 214,990 lei | Total:21.499,00 lei Min.: 100 / Mult.: 100 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 60rpm | 300000 | 2Channels | Flatted End | 23.8mm | 6mm | - | 15VDC | -40°C | 85°C | IP60 | Solder Pin | |||||
Each | 20+ 212,390 lei | Total:4.247,80 lei Min.: 20 / Mult.: 20 | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | - | 60rpm | 300000 | 2Channels | Flatted End | 23.8mm | 6mm | - | 15VDC | -40°C | 85°C | IP60 | Solder Pin | |||||