fără TVA

-29°C RTD Temperature Sensors (RTDs):

4 produse găsite
Găsiți o gamă largă de -29°C RTD Temperature Sensors (RTDs) la Farnell România. Avem o gamă largă de RTD Temperature Sensors (RTDs), cum ar fi -50°C, -30°C, -100°C & -200°C RTD Temperature Sensors (RTDs) de la cei mai mari producători din lume, inclusiv: Omega.
Vizualizare
Cumpărător
Inginer
Producător
RTD Type
Sensing Temperature Min
RTD Accuracy
Sensing Temperature Max
Resistance
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
3805576

RoHS

Each
1+
621,590 lei
Min.: 1 / Mult.: 1
Probe with Leads
-29°C
Class A
100°C
100ohm
-29°C
100°C
100ohm
Platinum
6.35mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-L Series
3804751

RoHS

Each
1+
1.180,850 lei
Min.: 1 / Mult.: 1
Probe with Leads
-29°C
Class B
100°C
-
-29°C
100°C
100ohm
Platinum
3.18mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-M Series
3804749
Each
1+
1.122,530 lei
Min.: 1 / Mult.: 1
Probe with Leads
-29°C
Class B
100°C
100ohm
-29°C
100°C
100ohm
Platinum
6.35mm
152.4mm
15m
49.2ft
Wire Leaded
4-Wire
P-M Series
2821332

Date/Lot Code

Each
1+
625,350 lei
Min.: 1 / Mult.: 1
Probe with Leads
-29°C
Class A
100°C
100ohm
-29°C
100°C
100ohm
Platinum
6.35mm
152.4mm
3m
9.8ft
Wire Leaded
4-Wire
P-L Series
1-4 din 4 articole
din 1 pagină (pagini)

producători de top

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM