NTC Thermistors:
3 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Thermistor Type
Resistance (25°C)
Resistance Tolerance (25°C)
Thermistor Mounting
Product Range
NTC Mounting
B-Constant
Thermistor Terminals
B-Constant Tolerance
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,190 lei 50+ 7,920 lei 100+ 7,670 lei 250+ 7,570 lei 500+ 7,470 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | NTC | 100kohm | ± 1% | Through Hole | B57861S | Free Hanging | 4540K | Wire Leaded | ± 1% | - | 45mm | -55°C | 155°C | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 23,010 lei 50+ 14,580 lei 100+ 14,220 lei 250+ 12,950 lei 500+ 11,990 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Bead, Radial Leaded | 100kohm | ± 1% | - | L862 Series | Free Hanging | 4540K | - | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 | - | |||||
Each | 1000+ 8,380 lei | Min.: 1000 / Mult.: 1000 | Bead, Radial Leaded | 100kohm | ± 3% | - | L862 Series | Free Hanging | 4540K | - | ± 1% | 14s | 43.5mm | -40°C | 155°C | AEC-Q200 | - |