KPEG Series Piezo Buzzers:
2 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
1
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,430 lei 5+ 10,260 lei 10+ 9,550 lei 20+ 8,690 lei 40+ 7,980 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Buzzer | Continuous | 3V | 85dB | 3.5kHz | 28V | 6mA | Flange Mount | Internal | 30cm | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 6VDC to 28VDC | -30°C | 85°C | KPEG Series | |||||
Each | 1+ 25,650 lei 3+ 23,830 lei 5+ 22,710 lei 10+ 21,590 lei 20+ 19,910 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Buzzer | Continuous | 6VDC | 94dB | 2.8kHz | 28V | 22mA | Panel | Internal | 30cm | - | ABS (Acrylonitrile Butadiene Styrene) | 6V to 28V | -40°C | 85°C | KPEG Series |