Speakers & Receivers:
10 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 43,990 lei 10+ 35,810 lei 20+ 35,100 lei | Min.: 1 / Mult.: 1 | Speaker | 30W | Full-range | 100mm | 4ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 44,550 lei 10+ 36,270 lei 20+ 35,560 lei | Min.: 1 / Mult.: 1 | Speaker | 30W | Full-range | 100mm | 8ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz | 95Hz to 22kHz | 22kHz | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ 100,380 lei 10+ 79,040 lei 20+ 68,780 lei | Min.: 1 / Mult.: 1 | Tweeter | 100W | Tweeter | - | 8ohm | 51.5mm | - | 2kHz | 90dB | Round with Square Frame | - | 51.5mm x 51.5mm x 25.2mm | 2.028" | 1.5kHz | 1.5kHz to 22kHz | 22kHz | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
Each | 1+ 59,280 lei 10+ 42,880 lei 20+ 42,010 lei | Min.: 1 / Mult.: 1 | Speaker | 20W | Full-range | 101.5mm | 4ohm | - | 20W | 133Hz | 86dB | Round | 3.996" | 101.5mm x 36mm | - | 100Hz | 100Hz to 22kHz | 22kHz | Panel Mount | 30W | - | 36mm | - | 1.417" | |||||
3401351 RoHS | Each | 1+ 64,410 lei 3+ 60,710 lei | Min.: 1 / Mult.: 1 | - | - | Full-range | - | 8ohm | 120mm | 20W | 120Hz | 86dB | Round with Square Frame | - | 49mm | 4.724" | 95Hz | 95Hz to 22kHz | 22kHz | Panel Mount | 30W | 120mm | 49mm | 4.724" | 1.929" | ||||
Each | 1+ 65,480 lei 5+ 56,490 lei | Min.: 1 / Mult.: 1 | - | - | Full-range | - | 4ohm | 100mm | 20W | 120Hz | 86dB | Round with Square Frame | - | 49mm | 3.937" | 95Hz | 95Hz to 22kHz | 22kHz | Panel Mount | 30W | 100mm | 40mm | 3.937" | 1.575" | |||||
3403962 RoHS | Each | 1+ 193,650 lei 3+ 166,980 lei | Min.: 1 / Mult.: 1 | - | - | Tweeter | 94mm | 8ohm | - | 50W | 1.9kHz | 90dB | Round | 3.701" | - | - | 1.2kHz | - | 22kHz | Panel Mount | 80W | - | 23mm | - | 0.906" | ||||
Each | 1+ 193,650 lei 3+ 166,980 lei | Min.: 1 / Mult.: 1 | - | - | Tweeter | 94mm | 4ohm | - | 50W | 1.9kHz | 90dB | Round | 3.701" | - | - | 1.2kHz | - | 22kHz | Panel Mount | 80W | - | 23mm | - | 0.906" | |||||
Each | 1+ 89,360 lei 3+ 77,060 lei | Min.: 1 / Mult.: 1 | - | - | Tweeter | - | 8ohm | 51.5mm | 60W | 2kHz | 90dB | Round with Square Frame | - | - | 2.028" | 1.5kHz | - | 22kHz | Panel Mount | 100W | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
Each | 1+ 152,150 lei 10+ 104,240 lei 20+ 97,030 lei | Min.: 1 / Mult.: 1 | Speaker | 40W | Coaxial | 99mm | 4ohm | - | 40W | 110Hz | 84dB | Round | 3.898" | - | - | 70Hz | - | 22kHz | Panel Mount | 70W | - | 50mm | - | 1.969" |