Speakers & Receivers:
4 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 106,930 lei 10+ 92,100 lei 20+ 89,610 lei | Min.: 1 / Mult.: 1 | Speaker | 80W | Full-range | 180mm | 4ohm | - | 60W | 85Hz | 86dB | Round | 7.087" | 182mm x 73mm | - | 60Hz | 60Hz to 15kHz | 15kHz | IP65, IP67 | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ 137,260 lei 10+ 99,970 lei 20+ 93,070 lei | Min.: 1 / Mult.: 1 | Speaker | 60W | Full-range | 150mm | 4ohm | - | 40W | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | - | 70Hz | 70Hz to 16kHz | 16kHz | IP65, IP67 | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
Each | 1+ 101,190 lei 10+ 79,650 lei 20+ 69,340 lei | Min.: 1 / Mult.: 1 | Speaker | 5W | Full-range | 52.5mm | 8ohm | - | 5W | 190Hz | 86dB | Round | 2.067" | 52.5mm x 35mm | - | 120Hz | 120Hz to 20kHz | 20kHz | IP65, IP67 | Panel Mount | 8W | - | 35mm | - | 1.378" | |||||
Each | 1+ 52,730 lei 10+ 38,150 lei 20+ 37,390 lei | Min.: 1 / Mult.: 1 | Speaker | 2W | Miniature | - | 8ohm | 51mm | 2W | 480Hz | 83dB | Round with Square Frame | - | 51mm x 51mm x 18.5mm | 2.008" | 250Hz | 250Hz to 10kHz | 10kHz | IP65, IP67 | Panel Mount | 3W | 51mm | 18.5mm | 2.008" | 0.728" |