Speakers & Receivers:
6 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 114,660 lei 10+ 90,270 lei 20+ 78,540 lei | Min.: 1 / Mult.: 1 | Speaker | 30W | Full-range | 129mm | 4ohm | 88dB | 30W | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | 65Hz | 65Hz to 20kHz | 20kHz | - | - | Panel Mount | 50W | 47mm | 1.85" | |||||
Each | 1+ 137,260 lei 10+ 99,970 lei 20+ 93,070 lei | Min.: 1 / Mult.: 1 | Speaker | 60W | Full-range | 150mm | 4ohm | - | 40W | 100Hz | 85dB | Round | 5.906" | 150.5mm x 61mm | 70Hz | 70Hz to 16kHz | 16kHz | - | IP65, IP67 | Panel Mount | 60W | 56mm | 2.205" | |||||
3409809 RoHS | Each | 1+ 160,220 lei 3+ 138,180 lei | Min.: 1 / Mult.: 1 | - | - | Coaxial | 129mm | 4ohm | - | 30W | 100Hz | 85dB | Round | 5.079" | - | 60Hz | - | 20kHz | - | - | Panel Mount | 50W | 55mm | 2.165" | ||||
Each | 1+ 23,420 lei 5+ 21,290 lei 10+ 19,560 lei 20+ 17,480 lei 40+ 17,120 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | - | - | Receiver | - | 50ohm | - | 10mW | 100Hz | 90dB | Round | - | 34mm x 34mm x 7.2mm | - | 50Hz to 10kHz | - | Standard | IPX7 | - | - | - | - | |||||
4562607 | MULTICOMP PRO | Each | 20+ 28,300 lei | Min.: 20 / Mult.: 20 | - | - | - | - | 4.27ohm | - | 10mW | 100Hz | - | Round with Square Frame | - | - | - | 100Hz to 20kHz | - | - | - | - | - | - | - | |||
4562603 | MULTICOMP PRO | Each | 20+ 41,250 lei | Min.: 20 / Mult.: 20 | - | - | - | - | 9.42ohm | - | 25W | 100Hz | - | Round with Square Frame | - | - | - | 100Hz to 18kHz | - | - | - | - | - | - | - |