Speakers & Receivers:
12 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Sensitivity (dB)
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Response Min
Frequency Range
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,570 lei 10+ 32,050 lei 20+ 28,650 lei | Min.: 1 / Mult.: 1 | Speaker | 5W | Full-range | - | 4ohm | 66mm | 86dB | 5W | 220Hz | 86dB | Round with Square Frame | - | 66mm x 28mm | 2.598" | 130Hz | 130Hz to 20kHz | 20kHz | - | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | |||||
Each | 1+ 85,650 lei 3+ 80,670 lei | Min.: 1 / Mult.: 1 | - | - | Miniature | - | 8ohm | 32mm | - | 2W | 220Hz | 78dBA | Round with Square Frame | - | 32mm x 32mm x 13mm | 1.26" | 150Hz | 150Hz to 20kHz | 20kHz | - | Panel Mount | 3W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ 98,960 lei 10+ 77,930 lei 20+ 67,820 lei | Min.: 1 / Mult.: 1 | Speaker | 2W | Full-range | - | 8ohm | 32mm | 78dB | 2W | 220Hz | 78dBA | Round with Square Frame | - | 32mm x 32mm x 15mm | 1.26" | 150Hz | 150Hz to 20kHz | 20kHz | - | Panel Mount | 5W | 32mm | 13mm | 1.26" | 0.512" | |||||
Each | 1+ 49,990 lei 3+ 46,990 lei 5+ 44,040 lei 10+ 41,050 lei 20+ 39,420 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | - | - | General Purpose | 46.4mm | 4ohm | - | - | 10W | 220Hz | 99dB | Round | 1.83" | 46.4mm x 46.4mm x 18.1mm | - | 220Hz | 220Hz to 20kHz | 20kHz | Standard | Bare Mount | 12W | - | 18.1mm | - | 0.71" | |||||
Each | 1+ 55,070 lei 5+ 50,140 lei 10+ 45,210 lei 20+ 43,430 lei 40+ 41,610 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | - | - | General Purpose | 35.3mm | 4ohm | - | - | 4W | 220Hz | 97dB | Round | 1.39" | 35.3mm x 35.3mm x 16.7mm | - | 220Hz | 220Hz to 20kHz | 20kHz | Standard | Bare Mount | 6W | - | 16.7mm | - | 0.66" | |||||
Each | 1+ 94,390 lei 10+ 73,000 lei 20+ 71,530 lei | Min.: 1 / Mult.: 1 | - | - | Exciter | 101.4mm | 8ohm | - | - | 20W | 220Hz | 102dBA | Round | 4" | 101.4mm x 101.4mm x 24.77mm | - | 70Hz | 70Hz to 15kHz | 15kHz | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
Each | 1+ 58,370 lei 3+ 54,910 lei 5+ 51,410 lei 10+ 47,960 lei 20+ 46,080 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | - | - | General Purpose | 42.2mm | 4ohm | - | - | 8W | 220Hz | 98dB | Round | 1.66" | 42.2mm x 42.2mm x 24.65mm | - | 90Hz | 90Hz to 20kHz | 20kHz | Standard | Bare Mount | 10W | - | 24.65mm | - | 0.97" | |||||
Each | 1+ 92,350 lei 10+ 83,410 lei 20+ 74,420 lei | Min.: 1 / Mult.: 1 | - | - | Exciter | 101.4mm | 4ohm | - | - | 20W | 220Hz | 105dBA | Round | 4" | 101.4mm x 101.4mm x 24.77mm | - | 70Hz | 70Hz to 15kHz | 15kHz | - | Bare Mount | 30W | - | 24.77mm | - | 0.98" | |||||
Each | 1+ 78,940 lei 10+ 62,030 lei 20+ 60,810 lei | Min.: 1 / Mult.: 1 | - | - | Exciter | 88.71mm | 8ohm | - | - | 10W | 220Hz | 103dBA | Round | 3.5" | 88.71mm x 88.71mm x 21mm | - | 80Hz | 80Hz to 10.5kHz | 10.5kHz | - | Bare Mount | 20W | - | 21mm | - | 0.83" | |||||
Each | 1+ 30,780 lei 3+ 29,720 lei | Min.: 1 / Mult.: 1 | - | - | Full-range | - | 4ohm | 66mm | - | 5W | 220Hz | 86dB | Round with Square Frame | - | 74mm x 29mm | 2.6" | 130Hz | 130Hz to 20kHz | 20kHz | - | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
Each | 1+ 122,120 lei 3+ 105,360 lei | Min.: 1 / Mult.: 1 | - | - | Full-range | - | 4ohm | 66mm | - | 8W | 220Hz | 87dB | Round with Square Frame | - | - | 2.598" | 150Hz | - | 20kHz | - | Panel Mount | 15W | 66mm | 35.5mm | 2.598" | 1.398" | |||||
Each | 15+ 53,390 lei | Min.: 15 / Mult.: 15 | - | - | Exciter | 88.71mm | 4ohm | - | - | 10W | 220Hz | 106dBA | Round | 3.5" | - | - | 80Hz | - | 10.5kHz | - | SMD | 20W | - | 21mm | - | 0.83" |