PhotoMOS AQW28 MOSFET Solid State Relays:
6 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,100 lei 5+ 18,080 lei 10+ 17,020 lei 20+ 15,650 lei 50+ 14,430 lei | Min.: 1 / Mult.: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 60V | 400mA | DIP-8 | Through Hole | 50mA | PC Pin | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW28 | |||||
Each | 1+ 16,260 lei 5+ 15,390 lei 10+ 14,480 lei 20+ 13,920 lei 50+ 13,360 lei | Min.: 1 / Mult.: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 400V | 100mA | SOP-8 | Surface Mount | 50mA | Gull Wing | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW28 | |||||
Each | 1+ 13,410 lei 5+ 12,700 lei 10+ 11,940 lei 20+ 11,480 lei 50+ 11,020 lei | Min.: 1 / Mult.: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 60V | 400mA | SOP-8 | Surface Mount | 50mA | Gull Wing | 2.5ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW28 | |||||
Each | 1+ 17,580 lei 5+ 16,610 lei 10+ 15,650 lei 20+ 15,040 lei 50+ 14,430 lei | Min.: 1 / Mult.: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 350V | 120mA | SOP-8 | Surface Mount | 50mA | Gull Wing | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW28 | |||||
Each | 1+ 17,780 lei 5+ 16,810 lei 10+ 15,850 lei 20+ 15,240 lei 50+ 14,630 lei | Min.: 1 / Mult.: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 350V | 120mA | DIP-8 | Through Hole | 50mA | PC Pin | 25ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW28 | |||||
Each | 1+ 20,020 lei 5+ 19,610 lei 10+ 19,200 lei 20+ 18,800 lei 50+ 18,390 lei | Min.: 1 / Mult.: 1 | SPST-NO | DPST-NO (2 Form A) | AC / DC | 400V | 100mA | DIP-8 | Through Hole | 50mA | PC Pin | 35ohm | 5kV | 0.8pF | 1µA | PhotoMOS AQW28 |