2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. MOSFET Solid State Relays

                      PhotoMOS AQW22 MOSFET Solid State Relays:

                      4 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Contact Configuration
                      Contact Form
                      Load Type
                      Load Voltage Max
                      Load Current
                      MOSFET Relay Package Style
                      Relay Mounting
                      Forward Current If
                      Relay Terminals
                      On State Resistance Max
                      Isolation Voltage
                      I/O Capacitance Typ
                      Off State Leakage Current Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      AQW224N
                      PANASONIC AQW224N
                      3588688

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. MOSFET Relay
                      2. DPST-NO (2 Form A)
                      3. AC / DC
                      4. 400 V
                      5. 40 mA
                      6. DIP-8
                      7. Through Hole
                      Each
                      1+
                      32,510 lei
                      5+
                      30,730 lei
                      10+
                      28,960 lei
                      20+
                      28,400 lei
                      Min.: 1 / Mult.: 1
                      DPST-NO
                      DPST-NO (2 Form A)
                      AC / DC
                      400V
                      40mA
                      DIP-8
                      Through Hole
                      50mA
                      PC Pin
                      100ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQW22
                      AQW227N
                      PANASONIC AQW227N
                      3588690

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. MOSFET Relay
                      2. DPST-NO (2 Form A)
                      3. AC / DC
                      4. 200 V
                      5. 50 mA
                      6. DIP-8
                      7. Through Hole
                      Each
                      1+
                      38,610 lei
                      5+
                      36,530 lei
                      10+
                      34,390 lei
                      20+
                      33,070 lei
                      50+
                      31,700 lei
                      Min.: 1 / Mult.: 1
                      DPST-NO
                      DPST-NO (2 Form A)
                      AC / DC
                      200V
                      50mA
                      DIP-8
                      Through Hole
                      50mA
                      PC Pin
                      50ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQW22
                      AQW224NA
                      PANASONIC AQW224NA
                      3588689

                      Data Sheet

                      RoHS

                      PANASONIC
                      1. MOSFET Relay
                      2. DPST-NO (2 Form A)
                      3. AC / DC
                      4. 400 V
                      5. 40 mA
                      6. DIP-8
                      7. Surface Mount
                      Each
                      1+
                      38,250 lei
                      5+
                      36,170 lei
                      10+
                      34,090 lei
                      Min.: 1 / Mult.: 1
                      DPST-NO
                      DPST-NO (2 Form A)
                      AC / DC
                      400V
                      40mA
                      DIP-8
                      Surface Mount
                      50mA
                      Gull Wing
                      100ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQW22
                      AQW227NA
                      PANASONIC AQW227NA
                      3588691

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      PANASONIC
                      1. MOSFET Relay
                      2. DPST-NO (2 Form A)
                      3. AC / DC
                      4. 200 V
                      5. 50 mA
                      6. DIP-8
                      7. Surface Mount
                      Each
                      1+
                      37,440 lei
                      5+
                      35,410 lei
                      10+
                      33,320 lei
                      20+
                      32,050 lei
                      50+
                      30,730 lei
                      Min.: 1 / Mult.: 1
                      DPST-NO
                      DPST-NO (2 Form A)
                      AC / DC
                      200V
                      50mA
                      DIP-8
                      Surface Mount
                      50mA
                      Gull Wing
                      50ohm
                      1.5kV
                      0.8pF
                      10nA
                      PhotoMOS AQW22
                      CompararePreţ pentruCantitate
                      1-4 din 4 articole