2. Switches & Relays
                      3. Switches
                      4. Detector Switches

                      MP Detector Switches Detector Switches:

                      8 produse găsite
                      Găsiți o gamă largă de MP Detector Switches Detector Switches la Farnell România. Avem o gamă largă de Detector Switches, cum ar fi ESE18, JJD, JJF & ESE13 Series Detector Switches de la cei mai mari producători din lume, inclusiv: Multicomp Pro.
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Product Range
                      Contact Configuration
                      Switch Terminals
                      Contact Current Max
                      Contact Voltage DC Nom
                      External Height
                      External Width
                      External Depth
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      MPTE-P-V
                      MULTICOMP PRO MPTE-P-V
                      4153472

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Detector Switch
                      2. 35gf
                      3. MP Detector Switches
                      4. SPST-NO
                      5. Solder
                      6. 100 mA
                      7. 5 V
                      8. 3.35 mm
                      Each
                      1+
                      3,820 lei
                      15+
                      3,530 lei
                      100+
                      3,330 lei
                      500+
                      2,280 lei
                      1000+
                      2,160 lei
                      Min.: 1 / Mult.: 1
                      MP Detector Switches
                      SPST-NO
                      Solder
                      100mA
                      5V
                      3.35mm
                      2.98mm
                      3.5mm
                      MPSK-P3NWGV
                      MULTICOMP PRO MPSK-P3NWGV
                      4153470

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Detector Switch
                      2. 160gf
                      3. IP67
                      4. MP Detector Switches
                      5. SPST-NO
                      6. Solder Lug
                      7. 50 mA
                      8. 16 V
                      9. 11.7 mm
                      Each
                      1+
                      7,920 lei
                      12+
                      6,960 lei
                      100+
                      6,300 lei
                      500+
                      4,950 lei
                      Min.: 1 / Mult.: 1
                      MP Detector Switches
                      SPST-NO
                      Solder Lug
                      50mA
                      16V
                      11.7mm
                      5.25mm
                      8.25mm
                      MPTE-11S2V1
                      MULTICOMP PRO MPTE-11S2V1
                      4153466

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Detector Switch
                      2. 1N
                      3. MP Detector Switches
                      4. SPST-NO
                      5. Wire Leaded
                      6. 100 mA
                      7. 12 V
                      8. 11.6 mm
                      Each
                      1+
                      9,910 lei
                      12+
                      8,690 lei
                      100+
                      7,870 lei
                      500+
                      6,150 lei
                      Min.: 1 / Mult.: 1
                      MP Detector Switches
                      SPST-NO
                      Wire Leaded
                      100mA
                      12V
                      11.6mm
                      5.25mm
                      8.25mm
                      MPTE-11N2V1
                      MULTICOMP PRO MPTE-11N2V1
                      4153468

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Detector Switch
                      2. 1N
                      3. MP Detector Switches
                      4. SPST-NO
                      5. Wire Leaded
                      6. 100 mA
                      7. 12 V
                      8. 11.6 mm
                      Each
                      1+
                      9,910 lei
                      12+
                      8,690 lei
                      100+
                      7,870 lei
                      500+
                      6,150 lei
                      Min.: 1 / Mult.: 1
                      MP Detector Switches
                      SPST-NO
                      Wire Leaded
                      100mA
                      12V
                      11.6mm
                      5.25mm
                      8.25mm
                      MPTE-V
                      MULTICOMP PRO MPTE-V
                      4153471

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Detector Switch
                      2. 35gf
                      3. MP Detector Switches
                      4. SPST-NO
                      5. Solder
                      6. 100 mA
                      7. 5 V
                      8. 3.35 mm
                      Each
                      1+
                      3,720 lei
                      15+
                      3,430 lei
                      100+
                      3,250 lei
                      500+
                      2,220 lei
                      1000+
                      2,100 lei
                      Min.: 1 / Mult.: 1
                      MP Detector Switches
                      SPST-NO
                      Solder
                      100mA
                      5V
                      3.35mm
                      2.7mm
                      3.5mm
                      MPTE-11S1V1
                      MULTICOMP PRO MPTE-11S1V1
                      4153465

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Detector Switch
                      2. 1N
                      3. MP Detector Switches
                      4. SPST-NO
                      5. PC Pin
                      6. 100 mA
                      7. 12 V
                      8. 11.6 mm
                      Each
                      1+
                      9,910 lei
                      12+
                      8,690 lei
                      100+
                      7,870 lei
                      500+
                      6,150 lei
                      Min.: 1 / Mult.: 1
                      MP Detector Switches
                      SPST-NO
                      PC Pin
                      100mA
                      12V
                      11.6mm
                      5.25mm
                      8.25mm
                      MPSK-P2EWGV
                      MULTICOMP PRO MPSK-P2EWGV
                      4153469

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Detector Switch
                      2. 160gf
                      3. IP67
                      4. MP Detector Switches
                      5. SPST-NC
                      6. Solder Lug
                      7. 50 mA
                      8. 16 V
                      9. 11.7 mm
                      Each
                      1+
                      7,920 lei
                      12+
                      6,960 lei
                      100+
                      6,300 lei
                      500+
                      4,950 lei
                      Min.: 1 / Mult.: 1
                      MP Detector Switches
                      SPST-NC
                      Solder Lug
                      50mA
                      16V
                      11.7mm
                      5.25mm
                      8.25mm
                      MP-FTE-3C-A-V-T/R
                      MULTICOMP PRO MP-FTE-3C-A-V-T/R
                      4266813

                      Data Sheet

                      RoHS

                      MULTICOMP PRO
                      1. Detector Switch
                      2. MP Detector Switches
                      3. SPST-NC
                      4. SMD
                      5. 1 mA
                      6. 5 V
                      7. 2 mm
                      Each
                      1+
                      5,130 lei
                      15+
                      4,750 lei
                      100+
                      4,500 lei
                      500+
                      3,340 lei
                      1000+
                      3,170 lei
                      Min.: 1 / Mult.: 1
                      MP Detector Switches
                      SPST-NC
                      SMD
                      1mA
                      5V
                      2mm
                      4mm
                      5.55mm
                      CompararePreţ pentruCantitate
                      1-8 din 8 articole