1200 Series Standard Pushbutton Switches:
5 produse găsite1200 Series Pushbutton Switches
The 1200 series are momentary pushbutton switches with round plunger.
- Butt action contacts, double break
- NF (EN 61058-1), UL and CSA approved
- Normally open or normally closed
- Round actuator
- 3 terminals types including solder lug, quick connect or screw terminals
- Electrical Life: 10,000 Cycles
- Mounting Type: Panel Mount, Rear
- Bushing : Brass, nickel plated
- Voltage Rating: AC:125V, DC:24V
- Operating Temperature:-20°C ~ 55°C
Vizualizare
Cumpărător
Inginer
Producător
Pushbutton Switch Type
Product Range
Panel Cutout Diameter
Contact Configuration
Switch Operation
Contact Voltage AC Nom
Contact Voltage DC Nom
Contact Current Max
Pushbutton Actuator Style
Actuator / Cap Colour
Contact Current AC Max
Contact Voltage VAC
Contact Current DC Max
Contact Voltage VDC
Switch Mounting
Switch Terminals
Illumination Colour
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,780 lei 10+ 18,240 lei 25+ 17,730 lei 50+ 16,760 lei 100+ 16,260 lei | Min.: 1 / Mult.: 1 | Standard | 1200 Series | 12.2mm | SPST-NC | Momentary | 250V | 24V | 3A | Plunger | Black | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ 21,230 lei 10+ 18,640 lei 25+ 18,080 lei 50+ 17,120 lei 100+ 16,660 lei | Min.: 1 / Mult.: 1 | Standard | 1200 Series | 12.2mm | SPST-NC | Momentary | 125V | 12V | 3A | Plunger | Red | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ 20,780 lei 10+ 18,240 lei 25+ 17,730 lei 50+ 16,760 lei 100+ 16,260 lei | Min.: 1 / Mult.: 1 | Standard | 1200 Series | 12.2mm | SPST-NO | Off-(On) | 125V | 12V | 3A | Plunger | Black | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ 21,230 lei 10+ 18,640 lei 25+ 18,080 lei 50+ 17,120 lei 100+ 16,660 lei | Min.: 1 / Mult.: 1 | Standard | 1200 Series | 12.2mm | SPST-NO | Off-(On) | 125V | 12V | 3A | Plunger | Red | 3A | 125V | 2A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated | |||||
Each | 1+ 50,190 lei 5+ 48,410 lei 10+ 45,160 lei 20+ 41,100 lei 50+ 37,540 lei | Min.: 1 / Mult.: 1 | Standard | 1200 Series | 12.2mm | SPST-NO | Off-(On) | 125V | 12V | 8A | Plunger | Black | 8A | 125V | 4A | 24V | Panel Mount | Quick Connect, Solder | Non Illuminated |