2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers

                      MIT400 Series Insulation Testers:

                      3 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Insulation Tester Type
                      Insulation Testing Voltage
                      Insulation Testing Resistance
                      Operating Temperature Min
                      Operating Temperature Max
                      External Height
                      External Width
                      External Depth
                      Weight
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      MIT4202
                      MEGGER MIT4202
                      3020871

                      Data Sheet

                      RoHS

                      MEGGER
                      1. Insulation Tester
                      2. Multifunction
                      3. 50V
                      4. 100V
                      5. 250V
                      6. 500V
                      7. 1kV
                      8. 200Gohm
                      9. -10 °C
                      10. 55 °C
                      11. 228 mm
                      Each
                      1+
                      4.333,240 lei
                      5+
                      4.246,580 lei
                      10+
                      4.159,910 lei
                      20+
                      4.073,250 lei
                      Min.: 1 / Mult.: 1
                      Multifunction
                      50V, 100V, 250V, 500V, 1kV
                      200Gohm
                      -10°C
                      55°C
                      228mm
                      108mm
                      63mm
                      600g
                      MIT400 Series
                      MIT430-EN
                      MEGGER MIT430-EN
                      1086225

                      Data Sheet

                      MEGGER
                      1. Insulation Tester
                      2. Analogue / Digital Megohmmeter
                      3. 50V
                      4. 100V
                      5. 250V
                      6. 500V
                      7. 1kV
                      8. 200Gohm
                      9. -10 °C
                      Each
                      1+
                      3.327,400 lei
                      Min.: 1 / Mult.: 1
                      Analogue / Digital Megohmmeter
                      50V, 100V, 250V, 500V, 1kV
                      200Gohm
                      -10°C
                      55°C
                      220mm
                      92mm
                      50mm
                      590g
                      MIT400 Series
                      MIT400-EN
                      MEGGER MIT400-EN
                      1086221

                      Data Sheet

                      MEGGER
                      1. Insulation Tester
                      2. Digital Megohmmeter
                      3. 250V
                      4. 500V
                      5. 1kV
                      6. 10ohm to 1Mohm
                      7. -10 °C
                      8. 55 °C
                      9. 220 mm
                      Each
                      1+
                      2.164,080 lei
                      Min.: 1 / Mult.: 1
                      Digital Megohmmeter
                      250V, 500V, 1kV
                      10ohm to 1Mohm
                      -10°C
                      55°C
                      220mm
                      92mm
                      50mm
                      590g
                      MIT400 Series
                      CompararePreţ pentruCantitate
                      1-3 din 3 articole