Detalii tehnice
Prezentare generală a produsului
778572-66 is a PXI‑2566 16-channel, SPDT PXI relay module. It is a general-purpose switch module that features independent single‑pole double‑throw (SPDT) Form C armature relays. Each relay is nonlatching with very low on-resistance and low thermal offsets. The PXI‑2566 is ideal for switching, routing, and controlling high-current signals. Each relay channel has a normally closed (NC), normally open (NO), and common (COM) terminal. To program the relay, user can use the IVI-compliant NI-SWITCH driver software, complete with help documentation, example programs, and a soft front panel application for interactive control. For intelligent management of complex switch systems, NI switch executive provides additional software tools to help user design, build, and deploy user switching system.
- PXI hybrid bus connector, SPDT relay configuration
- Number of relays are 16, 70MHz switch bandwidth
- 150V DC maximum switching voltage, 2A switching current
- 115 cycles/s scan rate
Specificaţii tehnice
PXI Relay Module
16Relays
150VDC
70MHz
PXI-2566
SPDT
PXI Hybrid
5A
NI PXI Controller
To Be Advised
Documentaţie tehnică (1)
Produse asociate
1 produs găsit
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Hungary
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs