Imprimare pagină
Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
Nu se mai produce
Detalii tehnice
ProducătorCIF
Nr. de reper producătorF31114
Cod de comandă1120351
Fişă tehnică
Tank TypeReflow Oven
Operating Temperature Min0°C
Operating Temperature Max300°C
Power Rating2.2kW
Voltage Rating230V
Capacity-
External Height320mm
External Width455mm
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Prezentare generală a produsului
FT02 oven has been conceived to the reflow of solder paste and polymùerisaiton of the glues for prototyping. FT02 oven is compatible with high temperature alloys and above all "lead free" ones thanks to its new heating system as well as its electronics. It includes in line many functions as 10 programmes memorisation, information display upon LCD monitor, a wide viewing window to supervise the process. For a better safety, FT02 includes a double window with air circulation to avoid any burning risk as well as a blocking door opening to avoid any unwanted opening.
- Complete view of the card thanks to a large window
- Compact model, but working area of 190 x 290 mm
- Heating through forced convection
- Temperature control by microprocessor
- Digital display of different advises: temperature and time
- Easy programmation for immediate control
- Safety: double window with air circulation, closing door access
- Safe to use thanks to double insulated window and door interlock
Specificaţii tehnice
Tank Type
Reflow Oven
Operating Temperature Max
300°C
Voltage Rating
230V
External Height
320mm
Plug Type
-
Operating Temperature Min
0°C
Power Rating
2.2kW
Capacity
-
External Width
455mm
SVHC
No SVHC (27-Jun-2024)
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Ţara de origine:
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:France
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:France
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Nr. tarif:85340011
US ECCN:EAR99
EU ECCN:NLR
Conformitate cu RoHS:Da
RoHS
Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
SVHC:No SVHC (27-Jun-2024)
Descărcarea Certificatului de conformitate a produsului
Certificat de conformitate produs
Greutate (kg):16