TY Series Audio Transformers:
11 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 58,470 lei 5+ 52,320 lei 10+ 46,230 lei 20+ 45,160 lei 50+ 41,400 lei | Min.: 1 / Mult.: 1 | 1:1 | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 40,540 lei 5+ 36,270 lei 10+ 32,050 lei 20+ 30,380 lei 50+ 28,700 lei | Min.: 1 / Mult.: 1 | 1:1 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 42,060 lei 5+ 37,640 lei 10+ 33,270 lei 20+ 31,550 lei 50+ 29,820 lei | Min.: 1 / Mult.: 1 | 1:1 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+ 31,500 lei 10+ 30,380 lei 25+ 29,310 lei 50+ 26,770 lei | Min.: 1 / Mult.: 1 | 0.6 | - | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | 172ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||
Each | 1+ 34,850 lei 5+ 21,080 lei 10+ 19,860 lei 20+ 18,640 lei 50+ 18,240 lei | Min.: 1 / Mult.: 1 | 1:1 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 38,350 lei 5+ 23,220 lei 10+ 21,890 lei 20+ 20,520 lei 50+ 20,070 lei | Min.: 1 / Mult.: 1 | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ 49,780 lei 5+ 30,180 lei 10+ 28,400 lei 20+ 26,620 lei 50+ 26,010 lei | Min.: 1 / Mult.: 1 | 1:1 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ 49,780 lei 5+ 30,180 lei 10+ 28,400 lei 20+ 26,620 lei 50+ 26,010 lei | Min.: 1 / Mult.: 1 | 1:1 | 0A | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ 50,550 lei 5+ 45,210 lei 10+ 39,980 lei 20+ 39,070 lei 50+ 35,760 lei | Min.: 1 / Mult.: 1 | 1:1 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
Each | 1+ 106,120 lei 5+ 93,830 lei 10+ 91,690 lei 20+ 84,020 lei 50+ 82,350 lei | Min.: 1 / Mult.: 1 | 2:1 | 75mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 31ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+ 32,160 lei 5+ 31,390 lei 10+ 30,680 lei 25+ 29,920 lei 50+ 27,380 lei | Min.: 1 / Mult.: 1 | 0.6 | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 112ohm | Through Hole | PC Pin | 300Hz | TY Series |