F Series Chassis Mount Transformers:
3 produse găsiteF Series Chassis Mount Transformers
Chassis Mount Quick Pack™ power transformers offers a significant reduction in size and weight over a standard transformer. It is bobbin wound for reduced size and small operating space. Split Pack™ transformers are a versatile tool for an array of PC board applications. The Split Pack™ is a split bobbin side-by-side transformer, a small innovation that leads to large benefits.
- Available in six different sizes — 1 ¾ in, 2 in, 2 3/8 in, 2 13/16 in, 3 1/8 in, and 3 9/16 in
- independent secondaries allow for use in series, parallel, or separate circuits
- All secondaries are properly isolated from each other
- PC Mount Split Pack power transformer - high potential (Hipot) dielectric strength is 4200 volts AC
- Secondary to secondary Hipot is 2150 VAC
- Quick Pack power transformer - Hi-pot tested at 2,500 VRMS
- The split bobbin design eliminates the need for costly electrostatic shielding
- Terminations are suitable for both quick connects and soldering
Vizualizare
Cumpărător
Inginer
Producător
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
1
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ 48,410 lei 5+ 47,240 lei 10+ 46,080 lei 25+ 44,960 lei 50+ 41,150 lei | Min.: 1 / Mult.: 1 | Isolating | 115V, 230V | 6.3V | 3.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 0.6A | Wire Leaded | 2.5kV | F Series | ||||
TRIAD MAGNETICS | Each | 1+ 40,690 lei 5+ 40,030 lei 10+ 39,470 lei 25+ 38,760 lei 50+ 38,400 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Isolating | 115V | 14V | 3.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||
TRIAD MAGNETICS | Each | 1+ 136,040 lei 5+ 132,640 lei 10+ 129,240 lei 25+ 123,800 lei 50+ 118,360 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | Split Bobbin | 115V | 24V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series |