21 Rezultate găsite pentru "TRIAD MAGNETICS"
Toate filtrele
Extindeți tot
Producător
(21)
Frequency Range
(20)
Transformer Terminals
(2)
(14)
(4)
Primary Voltages
(6)
(13)
(1)
Chassis Mount Transformer Type
(1)
(8)
(2)
(2)
(7)
Winding Type
(8)
(5)
(7)
Isolation Voltage
(2)
(8)
(8)
Product Range
(3)
(1)
(4)
(4)
Secondary Voltages
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Rating
(1)
(1)
(1)
(1)
(1)
(1)
(3)
(2)
Current Rating
(1)
(2)
(1)
(2)
(1)
(1)
(1)
(1)
Ambalaj
(21)
| Comparare | Nr. de reper producător | Cod de comandă | Producător / Descriere | Stoc disponibil | Preţ pentru | Preț (fără TVA) | Cantitate | Chassis Mount Transformer Type | Primary Voltages | Secondary Voltages | Power Rating | Frequency Range | Winding Type | Current Rating | Transformer Terminals | Isolation Voltage | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+72,070 lei 5+69,400 lei 10+66,680 lei 50+63,960 lei 100+61,920 lei Mai multe preţuri... | Dual Bobbin | 115V, 230V | 2 x 115V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 110mA | Solder, Quick Connect | 4kV | VPS Series | ||||||
TRIAD MAGNETICS | Each | 1+51,460 lei 5+50,210 lei 10+48,950 lei 25+47,850 lei | Isolating | 115V, 230V | 6.3V | 3.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 600mA | Wire Leaded | 2.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+36,140 lei 5+35,720 lei 10+35,300 lei 25+34,880 lei 50+33,940 lei | Split Bobbin | 115V | 12.6V | 2.4VA | 50Hz / 60Hz | Single Primary, Single Secondary | 200mA | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+230,900 lei 5+224,940 lei 10+221,960 lei | Dual Bobbin | 115V, 230V | 18V, 36V | 175VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.6A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+150,680 lei 5+148,060 lei 10+145,390 lei 25+142,730 lei 50+140,060 lei Mai multe preţuri... | Split Bobbin | 115V | 36V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2.8A | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+150,680 lei 5+148,060 lei 10+145,390 lei 25+142,730 lei 50+140,060 lei Mai multe preţuri... | Split Bobbin | 115V | 24V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+206,220 lei | Potted High Voltage | 115V | 60V | 120VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | - | - | |||||
TRIAD MAGNETICS | Each | 1+60,250 lei 5+58,630 lei 10+57,010 lei 25+55,330 lei | Isolating | 115V | 14V | 3.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | |||||
TRIAD MAGNETICS | Each | 1+149,000 lei 5+146,390 lei 10+143,770 lei 25+141,160 lei | Split Bobbin | 115V | 28V | 100VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3.6A | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+86,710 lei 5+84,780 lei 10+82,840 lei 25+81,270 lei | Dual Bobbin | 115V, 230V | 5V, 10V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+50,990 lei 5+50,520 lei 10+50,100 lei 25+49,580 lei 50+49,160 lei Mai multe preţuri... | Class 2 Energy Limiting | 240V | 12V | 2.5VA | 50Hz / 60Hz | Single Primary, Single Secondary | 208mA | Solder, Quick Connect | 1.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+65,580 lei 5+64,120 lei 10+62,710 lei 25+61,500 lei | Potted High Voltage | 115V, 230V | 24V | 4.8VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 200mA | Wire Leaded | - | - | |||||
TRIAD MAGNETICS | Each | 1+86,710 lei | Dual Bobbin | 115V, 230V | 10V, 20V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2.5A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
TRIAD MAGNETICS | Each | 1+70,080 lei 5+68,200 lei 10+66,260 lei 25+64,640 lei | Split Bobbin | 115V, 230V | 16V | 6VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 400mA | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+130,070 lei 5+127,190 lei 10+124,320 lei 25+122,020 lei | Dual Bobbin | 115V, 230V | 8V, 16V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 5.4A | Solder, Quick Connect | 4kV | QUICK-CONNECT WORLD SERIES | |||||
4758777 RoHS | TRIAD MAGNETICS | Each | 1+93,460 lei 5+91,940 lei 10+90,370 lei 25+88,130 lei | - | - | - | - | - | - | - | - | - | - | ||||
TRIAD MAGNETICS | Each | 1+204,280 lei 5+194,090 lei 10+185,930 lei 25+177,770 lei 50+169,560 lei Mai multe preţuri... | Dual Bobbin | 115V, 230V | 2 x 14V | 130VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 9.2A | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+88,440 lei 5+86,500 lei 10+84,520 lei 25+83,000 lei 50+81,430 lei Mai multe preţuri... | Split Bobbin | 115V, 230V | 24V | 30VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 1.25A | Solder Lug | 2.5kV | FD Series | |||||
TRIAD MAGNETICS | Each | 1+93,150 lei 5+91,110 lei 10+89,010 lei 25+87,290 lei | Split Bobbin | 115V, 230V | 120V | 30VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 250mA | Solder, Quick Connect | 2.5kV | - | |||||
TRIAD MAGNETICS | Each | 1+195,390 lei 5+182,370 lei 10+170,860 lei 25+159,410 lei 50+150,940 lei Mai multe preţuri... | Dual Bobbin | 115V, 230V | 2 x 6.3V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12.6A | Solder, Quick Connect | 4kV | VPS Series | |||||
TRIAD MAGNETICS | Each | 1+155,910 lei 5+148,110 lei 10+131,950 lei 25+119,920 lei 50+113,330 lei Mai multe preţuri... | Dual Bobbin | 115V, 230V | 2 x 6.3V | 43VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.8A | Solder, Quick Connect | 4kV | VPS Series | |||||