0
0 articole0,00 lei
fără TVA
fără TVA

Current Transformers :

411 produse găsite
Găsiți o gamă largă de Current Transformers la Farnell România. Avem în stoc o selecție largă de Current Transformers, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Siemens, ACI, Wago, Carlo Gavazzi & Phoenix Contact.

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
CT Construction
Current Ratio
Input Current
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
2543708

RoHS

Each
1+109,310 lei
Modular
100:5
100A
50Hz
Class 1
3VA
60Hz
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
3787221

RoHS

Each
1+947,260 lei
Pluggable
750:5
-
-
Class 0.5
5VA
-
26mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
750A
5A
855 Series
3680063

RoHS

Each
1+376,400 lei
3-Phase Molded Case
60:0.1
-
-
Class 1
0.25VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Cable
Metering
60A
100mA
DL3N1 Series
3680031
Each
1+230,490 lei
5+205,640 lei
10+194,090 lei
3-Phase Molded Case
125:0.1
-
-
Class 1
0.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Cable
Metering
125A
100mA
DL3N1 Series
3787219

RoHS

Each
1+841,250 lei
Pluggable
500:5
-
-
Class 0.5
5VA
-
26mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
500A
5A
855 Series
3787223

RoHS

Each
1+841,250 lei
Pluggable
250:5
-
-
Class 0.5
2.5VA
-
32mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
250A
5A
855 Series
3787215

RoHS

Each
1+841,250 lei
Pluggable
250:5
-
-
Class 0.5
5VA
-
26mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
250A
5A
855 Series
3787216

RoHS

Each
1+841,250 lei
Pluggable
300:5
-
-
Class 0.5
5VA
-
26mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
300A
5A
855 Series
3787228

RoHS

Each
1+975,550 lei
Pluggable
750:5
-
-
Class 0.5
5VA
-
32mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
750A
5A
855 Series
3787224

RoHS

Each
1+841,250 lei
Pluggable
300:5
-
-
Class 0.5
5VA
-
32mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
300A
5A
855 Series
3787218

RoHS

Each
1+841,250 lei
Pluggable
400:5
-
-
Class 0.5
5VA
-
26mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
400A
5A
855 Series
3787227

RoHS

Each
1+975,550 lei
Pluggable
600:5
-
-
Class 0.5
5VA
-
32mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
600A
5A
855 Series
3787220

RoHS

Each
1+947,260 lei
Pluggable
600:5
-
-
Class 0.5
5VA
-
26mm
50Hz / 60Hz
Chassis Mount
Cage Clamp
Metering & Protection
600A
5A
855 Series
4469395

RoHS

Each
1+264,530 lei
1-Phase
-
-
-
-
100mW
-
10.5mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering
20A
-
MI Series
4558749

RoHS

Each
1+169,350 lei
5+136,190 lei
Cable, Bus-bar
600:5
-
-
Class 0.5
-
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
-
600A
5A
CTD-3X Series
1797762

RoHS

Each
1+437,070 lei
5+346,380 lei
10+339,480 lei
Split Core
-
200A
50Hz
Class 1
-
400Hz
32mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
-
SCT-1250 Series
1797758

RoHS

Each
1+314,790 lei
5+253,240 lei
10+219,760 lei
20+215,370 lei
Split Core
-
5A
50Hz
Class 1
-
1kHz
10.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
5A
-
SCT-0400 Series
1549109

RoHS

Each
1+1.169,170 lei
-
-
50A
40Hz
Class 2
-
1kHz
12mm
40Hz to 1kHz
DIN Rail
Screw
Metering & Protection
5A
20mA
E83 Series
2630782

RoHS

Each
1+305,380 lei
5+267,200 lei
10+221,390 lei
Pluggable
35:1
35A
50Hz
Class 1
200mVA
60Hz
7.5mm
50Hz / 60Hz
DIN Rail, Panel Mount
Cage Clamp
Metering & Protection
35A
1A
855 Series
2664246

RoHS

Each
1+281,790 lei
10+276,140 lei
50+270,500 lei
Split Core
-
100A
-
Class 1
-
-
16mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
100A
33mA
TT-SD Series
2664247

RoHS

Each
1+252,920 lei
10+247,850 lei
50+242,830 lei
Split Core
-
50A
-
Class 1
-
-
8mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
50A
16mA
TT-SD Series
2817289

RoHS

Date/Lot Code

Each
1+48,380 lei
10+43,930 lei
25+41,370 lei
50+35,350 lei
100+33,790 lei
Low Current AC
-
-
50Hz
-
-
60Hz
6mm
-
Chassis Mount
Wire Leaded
Metering & Protection
50A
-
CT Series
2817292

RoHS

Each
1+69,250 lei
10+62,920 lei
25+59,200 lei
50+50,630 lei
100+48,430 lei
0-Phase Molded Case
-
-
50Hz
-
-
60Hz
7.2mm
60Hz
Chassis Mount
Wire Leaded
Metering & Protection
30A
-
MR Series
2817294

RoHS

Date/Lot Code

Each
1+64,280 lei
10+56,170 lei
25+52,880 lei
50+43,930 lei
100+43,040 lei
0-Phase Molded Case
-
-
50Hz
-
-
60Hz
9mm
60Hz
Chassis Mount
Wire Leaded
Metering & Protection
30A
-
MR Series
2817290

RoHS

Date/Lot Code

Each
1+49,420 lei
10+44,870 lei
25+42,210 lei
50+37,190 lei
100+35,560 lei
Low Current AC
-
-
50Hz
-
-
60Hz
6mm
-
Through Hole
PC Pin
Metering & Protection
100A
-
CT Series
1-25 din 411 articole
din 17 pagină (pagini)

producători de top

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS