HCT Series Pulse Transformers:
8 produse găsiteHCT Series Pulse Transformers
The Model HCT series is built with a ferrite toroid core for high coupling factor and efficiency. The reinforced isolation, 8 mm minimum clearance/creepage distance, and 4.2 kV @ 60 seconds voltage withstanding provide an elevated degree of isolation from high voltage hazards.
- Low profile (6.5 mm) housing with >8 mm clearance and creepage
- Toroid core for high coupling and low radiation
- Designed for isolation power supplies using TI SN6501 and SN6505B
- Reinforced insulation for working voltage of 800 V
- Complies with IEC 60950-1, IEC 62368-1 and IEC 60664-1
- Operating temperature range from ?40°C to +125°C
- AEC-Q200 compliant
- RoHS compliant
- Applications: RS-485, CAN Interface, Digital Input Modules, RS-232 Isolation
Vizualizare
Cumpărător
Inginer
Producător
Turns Ratio
Inductance
DC Resistance
ET Constant
Isolation Voltage
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 6,810 lei | Min.: 100 / Mult.: 1 | 9:10 | 300µH | 0.3ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 8,740 lei 10+ 8,030 lei 25+ 7,670 lei 50+ 7,370 lei 100+ 7,060 lei | Min.: 1 / Mult.: 1 | 1:2 | 250µH | 0.3ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 7,060 lei | Min.: 100 / Mult.: 1 | 10:17 | 350µH | 0.42ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 8,380 lei 10+ 7,720 lei 25+ 7,370 lei 50+ 7,110 lei 100+ 6,810 lei | Min.: 1 / Mult.: 1 | 9:10 | 300µH | 0.3ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 8,740 lei 10+ 8,030 lei 25+ 7,670 lei 50+ 7,420 lei 100+ 7,060 lei | Min.: 1 / Mult.: 1 | 10:17 | 350µH | 0.42ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 7,060 lei | Min.: 100 / Mult.: 1 | 1:2 | 250µH | 0.3ohm | 11Vµs | - | HCT Series | |||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 40,740 lei 5+ 33,220 lei 10+ 31,500 lei 20+ 28,350 lei 50+ 26,210 lei | Min.: 1 / Mult.: 1 | 3:1 | 6µH | 0.8ohm | - | 5kV | HCT Series | |||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 10+ 31,500 lei 20+ 28,350 lei 50+ 26,210 lei | Min.: 10 / Mult.: 1 | 3:1 | 6µH | 0.8ohm | - | 5kV | HCT Series |