0
0 articole0,00 lei
fără TVA
fără TVA

Toroidal Power Transformers :

417 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
9531440

RoHS

Each
1+99,890 lei
5+97,910 lei
10+95,870 lei
25+93,880 lei
50+91,890 lei
-
3.2VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
-
23mm
107mA
-
9530290

RoHS

Each
1+110,930 lei
5+108,680 lei
10+106,480 lei
25+104,230 lei
50+102,040 lei
-
30VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1.67A
MCTA
1675054

RoHS

Each
1+120,920 lei
5+118,460 lei
10+116,050 lei
25+113,650 lei
50+111,240 lei
-
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
600mA
VTX
1675095

RoHS

Each
1+389,530 lei
5+369,810 lei
10+349,940 lei
-
500VA
230V
2 x 35V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
135mm
-
59mm
7.14A
VTX
1675067

RoHS

Each
1+164,850 lei
5+161,550 lei
10+158,260 lei
25+154,960 lei
-
80VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
-
40mm
2.22A
VTX
9530479

RoHS

Each
1+180,590 lei
5+176,930 lei
10+173,320 lei
25+169,770 lei
-
100VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
-
44mm
4.17A
MCTA
9530800

RoHS

Each
1+282,160 lei
5+267,930 lei
10+253,500 lei
-
250VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
3.57A
MCTA
1675066

RoHS

Each
1+164,850 lei
5+161,550 lei
10+158,260 lei
25+154,960 lei
-
80VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
-
40mm
2.67A
VTX
9530312

RoHS

Each
1+113,390 lei
5+111,090 lei
10+108,840 lei
25+106,590 lei
50+104,290 lei
-
30VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1A
MCTA
9530916

RoHS

Each
1+347,120 lei
5+329,590 lei
10+311,860 lei
-
300VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
6A
MCTA
9530304

RoHS

Each
1+110,930 lei
5+108,680 lei
10+106,480 lei
25+104,230 lei
50+102,040 lei
-
30VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
1.25A
MCTA
1675053

RoHS

Each
1+120,920 lei
5+118,460 lei
10+116,050 lei
25+113,650 lei
50+111,240 lei
-
30VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
830mA
VTX
1675074

RoHS

Each
1+175,880 lei
5+172,330 lei
10+168,820 lei
25+165,320 lei
-
120VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
44mm
2.4A
VTX
9531599

RoHS

Each
1+107,630 lei
5+105,440 lei
10+103,290 lei
25+101,150 lei
50+99,000 lei
-
7VA
115V, 230V
2 x 12V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
292mA
-
2817687

RoHS

Each
1+185,510 lei
5+181,790 lei
10+178,080 lei
50+174,370 lei
100+170,650 lei
-
160VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
47mm
3.33A
-
2817701

RoHS

Each
1+301,200 lei
5+295,180 lei
10+289,170 lei
50+283,150 lei
-
300VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
6.25A
-
2817698

RoHS

Each
1+301,200 lei
5+295,180 lei
10+289,170 lei
50+283,150 lei
-
300VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
12.5A
-
2817640

RoHS

Each
1+122,430 lei
5+119,980 lei
10+117,520 lei
50+115,110 lei
100+112,650 lei
Mai multe preţuri...
-
15VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
65mm
-
36mm
312mA
-
2817704

RoHS

Each
1+301,200 lei
5+295,180 lei
10+289,170 lei
50+283,150 lei
-
300VA
115V, 230V
2 x 35V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
4.28A
-
9530274

RoHS

Each
1+109,150 lei
5+106,950 lei
10+104,760 lei
25+102,560 lei
50+100,420 lei
-
15VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
420mA
MCTA
9530487

RoHS

Each
1+180,590 lei
5+176,930 lei
10+173,320 lei
25+169,770 lei
-
100VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
-
44mm
3.33A
MCTA
1675079

RoHS

Each
1+196,280 lei
5+192,360 lei
10+188,440 lei
25+184,510 lei
-
160VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
3.2A
VTX
9531424

RoHS

Each
1+99,890 lei
5+97,910 lei
10+95,870 lei
25+93,880 lei
50+91,890 lei
-
3.2VA
115V, 230V
2 x 12V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
-
24mm
133mA
-
1675076

RoHS

Each
1+196,280 lei
5+192,360 lei
10+188,440 lei
25+184,510 lei
-
160VA
230V
2 x 12V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
6.67A
VTX
9530720

RoHS

Each
1+274,370 lei
5+260,510 lei
10+246,490 lei
-
250VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
10.42A
MCTA
26-50 din 417 articole
din 17 pagină (pagini)

producători de top

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS