0
0 articole0,00 lei
fără TVA
fără TVA

Transformer Cores :

865 produse găsite
Vizualizare
Cumpărător
Inginer
Producător
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
3770728

RoHS

Date/Lot Code

Each
1+75,000 lei
3+68,830 lei
5+62,660 lei
10+56,540 lei
20+50,360 lei
Mai multe preţuri...
ELP
ELP102/20/38
N87
-
147.6mm
538mm²
8.2µH
B66297 Series
3581002

RoHS

Date/Lot Code

Each
10+4,440 lei
100+3,880 lei
500+3,220 lei
1000+3,150 lei
2000+3,080 lei
Mai multe preţuri...
PS
PS9/3.5
M33
TDK B65935 Series Coil Formers
-
-
-
B65935 Series
3770729

RoHS

Date/Lot Code

Each
10+3,240 lei
100+2,180 lei
500+1,720 lei
1000+1,630 lei
1800+1,550 lei
Mai multe preţuri...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
347nH
B66317 Series
3580898

RoHS

Date/Lot Code

1 Pair
5+14,280 lei
50+7,320 lei
250+5,960 lei
500+5,490 lei
1000+5,230 lei
RM
RM6
N87
TDK B65807 Series Coil Formers
28.6mm
36.6mm²
160nH
B65807 Series
2673473

RoHS

Date/Lot Code

Each
1+12,400 lei
50+11,510 lei
100+10,620 lei
250+9,780 lei
500+8,890 lei
Mai multe preţuri...
I
I32/3/20
N87
SMPS Transformers
35.1mm
130mm²
6.3µH
B66287K Series
2673472

RoHS

Date/Lot Code

Each
1+9,410 lei
10+6,540 lei
50+4,910 lei
100+3,950 lei
200+3,870 lei
I
I22/2.5/16
N87
SMPS Transformers
26.1mm
78.5mm²
5.2µH
B66285
3651839

RoHS

Each
1+19,350 lei
10+13,230 lei
50+9,830 lei
100+7,530 lei
200+7,370 lei
I
I38/4/25
N87
-
43.6mm
194mm²
8.3µH
B66459 Series
1781370

RoHS

Date/Lot Code

Each
1+6,590 lei
10+4,760 lei
25+4,170 lei
50+3,780 lei
100+3,400 lei
Mai multe preţuri...
Toroid
12.7mm x 7.9mm x 12.7mm
77
-
31.2mm
2.99mm²
2.4µH
-
1422855

RoHS

Date/Lot Code

Each
1+49,740 lei
10+36,510 lei
25+32,900 lei
Toroid
61mm x 35.55mm x 12.7mm
77
-
145mm
15.8mm²
2.95µH
-
1781271

RoHS

Date/Lot Code

Each
1+8,420 lei
10+6,120 lei
25+5,440 lei
50+4,900 lei
100+4,670 lei
Toroid
22.1mm x 13.7mm x 6.35mm
61
-
54mm
2.62mm²
75nH
-
1781375

RoHS

Date/Lot Code

Each
1+4,040 lei
10+2,940 lei
25+2,590 lei
50+2,350 lei
100+2,120 lei
Mai multe preţuri...
Toroid
12.7mm x 7.9mm x 6.35mm
61
-
31.2mm
1.5mm²
75nH
-
1781257

RoHS

Date/Lot Code

Each
1+54,440 lei
5+49,370 lei
10+44,250 lei
20+43,100 lei
40+41,890 lei
Mai multe preţuri...
-
-
-
-
-
-
-
-
2949035

RoHS

Date/Lot Code

Each
1+21,700 lei
10+15,690 lei
25+13,700 lei
50+12,240 lei
100+11,820 lei
-
-
-
-
-
-
-
-
3922382

RoHS

Date/Lot Code

Each
1+55,070 lei
10+36,350 lei
25+33,580 lei
Toroid
47.5mm x 31.5mm x 19.05 mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
122mm
15.5mm²
1.275µH
-
3889313

RoHS

Date/Lot Code

Each
1+29,810 lei
10+21,440 lei
25+18,040 lei
50+17,360 lei
100+16,580 lei
Mai multe preţuri...
Toroid
35.25mm x 22.6mm x 12.7mm
52
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
87.9mm
7.92mm²
283nH
-
3889309

RoHS

Each
1+50,210 lei
10+35,980 lei
25+32,320 lei
Toroid
43.6mm x 23.1mm x 18mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
98mm
17.8mm²
1.83µH
-
3889158

RoHS

Date/Lot Code

Each
1+7,170 lei
10+5,130 lei
25+4,480 lei
50+3,980 lei
100+3,500 lei
Mai multe preţuri...
U
25.4mm x 15.75mm x 6.35mm
77
Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts
84mm
4mm²
790nH
-
3922333

RoHS

Date/Lot Code

Each
1+336,340 lei
5+299,050 lei
10+263,440 lei
Toroid
102.6mm x 63.5mm x 15.85mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
251mm
30mm²
1.225µH
-
3922391

RoHS

Date/Lot Code

Each
2500+1,330 lei
U
8.65mm x 4.05mm x 4.58mm
77
Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts
20.8mm
1.24mm²
695nH
-
3889136

RoHS

Date/Lot Code

Each
1+11,190 lei
10+8,110 lei
25+7,060 lei
50+6,380 lei
100+5,700 lei
Mai multe preţuri...
Toroid
21.85mm x 12.4mm x 7.1mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
2.43mm²
75nH
-
3922338

RoHS

Each
1+5,130 lei
10+3,830 lei
25+3,410 lei
50+3,100 lei
100+2,820 lei
Mai multe preţuri...
Toroid
12.7mm x 7.15mm x 4.9mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
29.5mm
1.29mm²
22nH
-
3889138

RoHS

Each
1+89,540 lei
10+65,320 lei
25+62,500 lei
50+58,940 lei
100+58,050 lei
Toroid
61mm x 35.55mm x 12.7mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
145mm
15.8mm²
55nH
-
3908997

RoHS

Date/Lot Code

Each
1+10,510 lei
10+7,640 lei
25+6,690 lei
50+6,010 lei
100+5,440 lei
Toroid
25.4mm x 15.5mm x 8.15mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
62mm
4mm²
645nH
-
2949028

RoHS

Date/Lot Code

Each
1+7,320 lei
10+5,280 lei
25+4,640 lei
50+4,190 lei
100+3,780 lei
Mai multe preţuri...
-
-
-
-
-
-
-
-
3909015

RoHS

Date/Lot Code

Each
1+3,080 lei
10+2,230 lei
25+1,970 lei
50+1,780 lei
100+1,620 lei
Mai multe preţuri...
Toroid
9.5mm x 4.75mm x 3.3mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
0.73mm²
945nH
-
176-200 din 865 articole
din 35 pagină (pagini)

producători de top

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS