Detalii tehnice
Prezentare generală a produsului
The CBC-EVAL-10 is a demonstration kit that provides designers a platform to easily develop energy harvesting (EH) solutions using the EnerChip CBC3150TM configured to operate in an energy harvesting mode. The kit combines a small solar panel, power management circuit, energy storage, regulated output voltage, and input/output pins for connection to commercially available microcontroller (MCU) and radio boards. A 16pin CBC51100 module is included, providing the EH functions, battery management, and 100µAh solid state rechargeable energy storage. CBC-EVAL-10 is a practical, low cost realization of an EH based power system that can provide many years of service without need of battery maintenance.
- Energy harvesting circuitry that matches the impedance of photovoltaic cells
- Solid state energy storage with thousands of charge discharge cycles available
- Integrated battery management that controls battery charging and discharge cut off
- Provision for additional energy storage with switchover control CKT to meet application requirements
- Regulated output voltage with user-configurable voltage settings
- Input/output headers for connection to system components such as radios and microcontrollers
Aplicaţii
Consumer Electronics, Alternative Energy, Wireless, Power Management, Industrial, Test & Measurement, Clock & Timing, Sensing & Instrumentation, Communications & Networking, Metering
Specificaţii tehnice
Cymbet Corporation
Power Management - Battery
-
-
-
-
Energy Harvesting
-
Eval Kit CBC3150
No SVHC (17-Dec-2014)
Documentaţie tehnică (1)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:United States
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
Certificat de conformitate produs