2. Embedded Computers, Education & Maker Boards
                                                                                                3. Other Educational & Maker Boards
                                                                                                4. Embedded Development Kits - Other Educational & Maker Boards
                                                                                                Imprimare pagină

                                                                                                TOY0057

                                                                                                Educational & Maker Kit, Creator-4Claying Interactive

                                                                                                DFROBOT
                                                                                                DFROBOT TOY0057
                                                                                                DFROBOT TOY0057
                                                                                                DFROBOT TOY0057
                                                                                                DFROBOT TOY0057
                                                                                                DFROBOT TOY0057
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorDFROBOT
                                                                                                Nr. de reper producătorTOY0057
                                                                                                Cod de comandă3517984
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Disponibile pentru comandă
                                                                                                Timp standard de executare a comenzii de către producător: 22 săptămână (săptămâni)

                                                                                                Anunțați-mă când există în stoc

                                                                                                CantitatePreț (fără TVA)
                                                                                                1+126,590 lei
                                                                                                Preţ pentru:Each
                                                                                                Minim: 1
                                                                                                Mai multe: 1
                                                                                                126,59 lei (fără TVA)
                                                                                                notă
                                                                                                Adăugat la Confirmarea comenzii, Factură și Buletinul de expediție numai pentru această comandă.

                                                                                                Detalii tehnice

                                                                                                DFROBOT
                                                                                                ProducătorDFROBOT
                                                                                                Nr. de reper producătorTOY0057
                                                                                                Cod de comandă3517984
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                No. of Bits-
                                                                                                Silicon Family Name-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Kit ContentsLEDs w/Cable, Batt Holder, PIR Motion Sensor w/Cable, Power Breakout, UltraLight Clay, Clay Tool Set
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Prezentare generală a produsului

                                                                                                Creator-claying interactive kit is a fun-to-play kit that combines the fun of sculpting with ultralight clay and building interactive circuits around it. It is a great way of helping kids to learn the basics of electronics and to play with sensor kit in an easy and intuitive way. This kit contains not only vibrant coloured, toxic free lightweight modelling clay but also high quality colour LEDs and motion sensors to make sculptures alive. With up to 5 colours of clay and 2 colours of LEDs, users will be able to create a full colour spectrum and make their creation look fabulous. Users can make use of these LEDs as eyes, stars or whatever they want and use the motion sensor as a trigger.

                                                                                                • Fully knead before use
                                                                                                • Sealed for preservation, avoid direct sunlight
                                                                                                • Spring some water to continue kneading if the surface is dry
                                                                                                • Let it dry naturally in the air
                                                                                                • Prohibit children from eating the clay or choking
                                                                                                • Fully dry the electronic component, if it got wet
                                                                                                • Slowly pull and plug to replace the LEDs
                                                                                                • Check the battery if the LEDs can't light up

                                                                                                Cuprins

                                                                                                LEDs With Cable, 3xAA Battery Holder, Cable For Pir Motion Sensor, Pir Motion Sensor, Power Breakout, Ultra-Light Clay, Clay Tool Set.

                                                                                                Specificaţii tehnice

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                LEDs w/Cable, Batt Holder, PIR Motion Sensor w/Cable, Power Breakout, UltraLight Clay, Clay Tool Set

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                No. of Bits

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documentaţie tehnică (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Product Page EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:84798997
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.57