2. Development Boards, Evaluation Tools
                                                                                                3. Analogue Development Kit Accessories
                                                                                                Imprimare pagină

                                                                                                EASY-SOFT-BASIC

                                                                                                Programming Software, easy400/500/600/700

                                                                                                EATON MOELLER
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                EATON MOELLER EASY-SOFT-BASIC
                                                                                                ProducătorEATON MOELLER
                                                                                                Nr. de reper producătorEASY-SOFT-BASIC
                                                                                                Cod de comandă1205726
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                EATON MOELLER
                                                                                                ProducătorEATON MOELLER
                                                                                                Nr. de reper producătorEASY-SOFT-BASIC
                                                                                                Cod de comandă1205726
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Accessory TypeProgramming Software
                                                                                                For Use Witheasy400/500/600/700
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Prezentare generală a produsului

                                                                                                The EASY-SOFT-BASIC is a operating and programming software. The easySoft makes life particularly easy for the user. The graphic editor directly displays the desired circuit diagram representation. Selection menus and drag & drop functions make it easy to establish the links. Simply select contacts and coils and connect them with just a simple mouse click. The integrated off line simulation tool enables users to check the correct functioning of the circuit diagram before commissioning and without a connected device. Comments and names for contacts, coils and function blocks allow you to create a clear structure. A cover sheet with an individual company logo, various text fields and the cross reference list with comments provide a perfect documentation solution for the application.

                                                                                                • You have the choice of 13 languages with the user friendly easySoft menus and text
                                                                                                • Compliant to IEC contact and coil symbols, international standard
                                                                                                • With easy circuit diagram, 1:1 as shown on the easy display window
                                                                                                • Compliant to ANSI, the American standard

                                                                                                Aplicaţii

                                                                                                Embedded Design & Development

                                                                                                Cuprins

                                                                                                Programming and operating software CD, 13 menu languages available, installation on WIN NT 4.0 SP6 and higher, WIN2000, WIN XP.

                                                                                                Specificaţii tehnice

                                                                                                Accessory Type

                                                                                                Programming Software

                                                                                                Product Range

                                                                                                -

                                                                                                For Use With

                                                                                                easy400/500/600/700

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                Germany
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85366990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):.120655