2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. PTC Thermistors
                      Imprimare pagină

                      B59840C0160A070

                      PTC Thermistor, 6 ohm, Through Hole, 160 V, -25% to +25%, B59840 Series

                      EPCOS B59840C0160A070
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorEPCOS
                      Nr. de reper producătorB59840C0160A070
                      Cod de comandă9753206
                      Gamă de produseB59840
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorEPCOS
                      Nr. de reper producătorB59840C0160A070
                      Cod de comandă9753206
                      Gamă de produseB59840
                      Fişă tehnică

                      Data Sheet

                      Resistance (25°C)6ohm
                      Thermistor MountingThrough Hole
                      Product RangeB59840
                      Operating Voltage Max160V
                      Operating Temperature Min-40°C
                      ApplicationsOver Current Protection, Short Circuit Protection
                      Operating Temperature Max125°C
                      Thermistor TypePTC
                      Resistance Tolerance (25°C)± 25%
                      Holding Current Max400mA
                      Trip Current0.8A
                      Switching Temperature Min-
                      Switching Temperature Max-
                      PTC Thermistor Diameter17.5mm
                      Qualification-

                      Prezentare generală a produsului

                      The B59840C0160A070 is a 2-pin PTC Thermistor with lead-free terminals. This B598 series through hole mounting thermistor is marked with type, manufacturer's logo, reference temperature in °C and date code YYWW. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.

                      • 17.5W Maximum power

                      Aplicaţii

                      Safety

                      Avertismente

                      Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                      Note

                      Gloves are recommended.

                      Specificaţii tehnice

                      Resistance (25°C)

                      6ohm

                      Product Range

                      B59840

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      125°C

                      Resistance Tolerance (25°C)

                      ± 25%

                      Trip Current

                      0.8A

                      Switching Temperature Max

                      -

                      Qualification

                      -

                      Thermistor Mounting

                      Through Hole

                      Operating Voltage Max

                      160V

                      Applications

                      Over Current Protection, Short Circuit Protection

                      Thermistor Type

                      PTC

                      Holding Current Max

                      400mA

                      Switching Temperature Min

                      -

                      PTC Thermistor Diameter

                      17.5mm

                      Documentaţie tehnică (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      Austria
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85363010
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Da

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.004