2. Semiconductors - Discretes
                                                                                                3. IGBTs
                                                                                                4. Single IGBTs
                                                                                                Imprimare pagină

                                                                                                IXGH30N60C3C1

                                                                                                Silicon Carbide IGBT Single Transistor, 60 A, 3 V, 220 W, 600 V, TO-247, 3 Pins

                                                                                                IXYS SEMICONDUCTOR
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                IXYS SEMICONDUCTOR IXGH30N60C3C1
                                                                                                ProducătorIXYS SEMICONDUCTOR
                                                                                                Nr. de reper producătorIXGH30N60C3C1
                                                                                                Cod de comandă1829731
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                IXYS SEMICONDUCTOR
                                                                                                ProducătorIXYS SEMICONDUCTOR
                                                                                                Nr. de reper producătorIXGH30N60C3C1
                                                                                                Cod de comandă1829731
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Continuous Collector Current60A
                                                                                                Collector Emitter Saturation Voltage3V
                                                                                                Power Dissipation220W
                                                                                                Collector Emitter Voltage Max600V
                                                                                                Transistor Case StyleTO-247
                                                                                                No. of Pins3Pins
                                                                                                Operating Temperature Max150°C
                                                                                                Transistor MountingThrough Hole
                                                                                                Product Range-

                                                                                                Alternative pentru IXGH30N60C3C1

                                                                                                6 produse găsite

                                                                                                Prezentare generală a produsului

                                                                                                The IXGH30N60C3C1 is a GenX3™ high-speed PT IGBT with SiC anti-parallel diode. It is optimized for low switching losses. It is suitable for battery chargers, welding machines and 40 to 100kHz switching applications.

                                                                                                • Square RBSOA
                                                                                                • Anti-parallel Schottky diode
                                                                                                • High power density
                                                                                                • Low gate drive requirement

                                                                                                Aplicaţii

                                                                                                Power Management, Motor Drive & Control, Maintenance & Repair, Lighting

                                                                                                Specificaţii tehnice

                                                                                                Continuous Collector Current

                                                                                                60A

                                                                                                Power Dissipation

                                                                                                220W

                                                                                                Transistor Case Style

                                                                                                TO-247

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                Product Range

                                                                                                -

                                                                                                Collector Emitter Saturation Voltage

                                                                                                3V

                                                                                                Collector Emitter Voltage Max

                                                                                                600V

                                                                                                No. of Pins

                                                                                                3Pins

                                                                                                Transistor Mounting

                                                                                                Through Hole

                                                                                                Documentaţie tehnică (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                4 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85412900
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
                                                                                                Greutate (kg):.006