2. Test & Measurement
                                                                                                3. Source Measurement Units - SMUs
                                                                                                Imprimare pagină

                                                                                                2601A

                                                                                                Source Measure Unit SMU, SourceMeter, 1-Channel, 4-Quadrant, 40V, 3A DC, 10A Pulse

                                                                                                KEITHLEY
                                                                                                KEITHLEY 2601A
                                                                                                KEITHLEY 2601A
                                                                                                KEITHLEY 2601A
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                ProducătorKEITHLEY
                                                                                                Nr. de reper producător2601A
                                                                                                Cod de comandă2074741
                                                                                                Gamă de produse2600A Series
                                                                                                Numărul dvs. de piesă
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                KEITHLEY
                                                                                                ProducătorKEITHLEY
                                                                                                Nr. de reper producător2601A
                                                                                                Cod de comandă2074741
                                                                                                Gamă de produse2600A Series
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                No. of Channels1Channels
                                                                                                Product Range2600A Series
                                                                                                Source Meter FunctionCurrent/Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
                                                                                                Output Power40.4W
                                                                                                Source Voltage Range± 100mV to ± 40V
                                                                                                Source Current Range± 100nA to ± 10A
                                                                                                Resistance Measurement Range-
                                                                                                Manufacturer Warranty1 Year
                                                                                                SVHCNo SVHC (17-Dec-2014)

                                                                                                Alternative pentru 2601A

                                                                                                1 produs găsit

                                                                                                Prezentare generală a produsului

                                                                                                The 2600A System SourceMeter instruments are suitable as either bench-top I-V characterization tools or as building block components of multi-channel I-V test systems. For bench-top use, Series 2600A instruments feature an embedded TSP Express Software Tool that allows users to quickly and easily perform common I-V tests without programming or installing software. For system level applications, the Series 2600A's Test Script Processor (TSP) architecture, along with other new capabilities such as parallel test execution and precision timing, provides the highest throughput in the industry, lowering the cost of test.

                                                                                                • Family of products offers wide dynamic range: 1fA to 50A and 1μV to 200V
                                                                                                • 20,000 rdg/s provides faster test times and ability to capture transient device behaviour
                                                                                                • Precision timing and channel synchronization (<lt/>500ns)
                                                                                                • USB port for saving data and test scripts
                                                                                                • LXI Class C compliance supports high speed data transfer

                                                                                                Aplicaţii

                                                                                                Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                Cuprins

                                                                                                Model 2600-KIT Screw Terminal Connector Kit, Model CA-180-3A TSP-Link Cable & Model 2600-ALG-2 2m (6.6ft) Cable.

                                                                                                Specificaţii tehnice

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Source Meter Function

                                                                                                Current/Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator

                                                                                                Source Voltage Range

                                                                                                ± 100mV to ± 40V

                                                                                                Resistance Measurement Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2014)

                                                                                                Product Range

                                                                                                2600A Series

                                                                                                Output Power

                                                                                                40.4W

                                                                                                Source Current Range

                                                                                                ± 100nA to ± 10A

                                                                                                Manufacturer Warranty

                                                                                                1 Year

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                2 produse găsite

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                United States
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:90303200
                                                                                                US ECCN:3A992.a
                                                                                                EU ECCN:NLR
                                                                                                Conformitate cu RoHS:Nu este cazul
                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:Nu este cazul
                                                                                                SVHC:No SVHC (17-Dec-2014)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):7.26